SN74LS248N
Description: Decoder/Driver, LS Series, True Output, TTL, PDIP16, 648-08

Overview of SN74LS248N by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Renewable Energy Automotive Robotics and Drones

CAD Models for SN74LS248N by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS248N by Motorola Semiconductor Products

SN74LS248N
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
648-08
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
RIPPLE BLANKING; LAMP TEST INPUT
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.175 mm
Load Capacitance (CL)
15 pF
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR WITH PULLUP
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
38 mA
Propagation Delay (tpd)
100 ns
Qualification Status
Not Qualified
Seated Height-Max
4.44 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74LS248N
    Motorola Semiconductor Products
    Decoder/Driver, LS Series, True Output, TTL, PDIP16, 648-08
    VS

Alternate Parts for SN74LS248N

This table gives cross-reference parts and alternative options found for SN74LS248N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS248N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS248N BCD-to-Seven-Segment Decoders/Drivers with Internal Pull-Up Resistors 16-PDIP 0 to 70 Texas Instruments SN74LS248N vs SN74LS248N
HD74LS48P-E LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation SN74LS248N vs HD74LS48P-E
HD74LS48P Decoder/Driver, LS Series, True Output, TTL, PDIP16, DP-16 Hitachi Ltd SN74LS248N vs HD74LS48P
HD74LS48P LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation SN74LS248N vs HD74LS48P
SN74LS248N LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 648-08 Motorola Mobility LLC SN74LS248N vs SN74LS248N
DM74LS48N LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments SN74LS248N vs DM74LS48N
DM74LS48N IC LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Decoder/Driver National Semiconductor Corporation SN74LS248N vs DM74LS48N
Part Number Description Manufacturer Compare
SN74LS137ND LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 Motorola Mobility LLC SN74LS248N vs SN74LS137ND
TC4055BP IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Decoder/Driver Toshiba America Electronic Components SN74LS248N vs TC4055BP
SN54LS137JD LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS248N vs SN54LS137JD
SN74LS249JS Seven Segment Decoder/Driver, LS Series, True Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products SN74LS248N vs SN74LS249JS
N7448B Decoder/Driver, TTL/H/L Series, True Output, TTL, PDIP16 Signetics SN74LS248N vs N7448B
DM74LS48N LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Texas Instruments SN74LS248N vs DM74LS48N
S82S52F S SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Philips Semiconductors SN74LS248N vs S82S52F
5962R9654501VEC Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions SN74LS248N vs 5962R9654501VEC
10562/BEAJC 10K SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 Freescale Semiconductor SN74LS248N vs 10562/BEAJC
SN7448N-00 TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16 Texas Instruments SN74LS248N vs SN7448N-00

Related Parts for SN74LS248N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS248N by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS248N by Motorola Semiconductor Products

  • Please alert me when SN74LS248N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LS248N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS248N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LS248N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS248N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS248N by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: