Part Details for SN54LS137JD by Motorola Mobility LLC
Overview of SN54LS137JD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS137JD
SN54LS137JD CAD Models
SN54LS137JD Part Data Attributes
|
SN54LS137JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS137JD
Motorola Mobility LLC
LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES; 2 ENABLE INPUTS | |
Family | LS | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 18 mA | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS137JD
This table gives cross-reference parts and alternative options found for SN54LS137JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS137JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS137JD | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS137JD vs SN74LS137JD |
SN74LS137NS | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | SN54LS137JD vs SN74LS137NS |
SNJ54LS137J | 3-Line To 8-Line Decoders/Demultiplexers With Address Latches 16-CDIP -55 to 125 | Texas Instruments | SN54LS137JD vs SNJ54LS137J |
SN74LS137N | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | SN54LS137JD vs SN74LS137N |
SN74LS137N3 | 3-line to 8-line decoder / demultiplexer with address latches 16-PDIP 0 to 70 | Texas Instruments | SN54LS137JD vs SN74LS137N3 |
SN74LS137ND | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | SN54LS137JD vs SN74LS137ND |
SN74LS137JDS | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS137JD vs SN74LS137JDS |
SN74LS137JS | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS137JD vs SN74LS137JS |
SN54LS137JD | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS137JD vs SN54LS137JD |
SN74LS137NS | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | SN54LS137JD vs SN74LS137NS |