Logic
SN74LS20NSRG4
Texas Instruments
Description: LS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14

Overview of SN74LS20NSRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Financial Technology (Fintech) Healthcare Automotive

CAD Models for SN74LS20NSRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS20NSRG4 by Texas Instruments

SN74LS20NSRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
2.2 mA
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN74LS20NSRG4
    Texas Instruments
    LS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14
    VS

Alternate Parts for SN74LS20NSRG4

This table gives cross-reference parts and alternative options found for SN74LS20NSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS20NSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LS20FP-E LS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS20NSRG4 vs HD74LS20FP-E
HD74LS20FPEL LS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation SN74LS20NSRG4 vs HD74LS20FPEL
SN74LS20NSRE4 LS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74LS20NSRG4 vs SN74LS20NSRE4
HD74LS20FP-EL NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, FP-14DA Hitachi Ltd SN74LS20NSRG4 vs HD74LS20FP-EL
N74LS20D NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 Signetics SN74LS20NSRG4 vs N74LS20D
N74LS20D IC NAND GATE, PDSO14, Gate NXP Semiconductors SN74LS20NSRG4 vs N74LS20D
SN74LS20NSR NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 Rochester Electronics LLC SN74LS20NSRG4 vs SN74LS20NSR
N74LS20D NAND Gate, TTL, PDSO14 Philips Semiconductors SN74LS20NSRG4 vs N74LS20D
Part Number Description Manufacturer Compare
HD74LS21FP-EL AND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, FP-14DA Hitachi Ltd SN74LS20NSRG4 vs HD74LS21FP-EL
SN74LS30N NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC SN74LS20NSRG4 vs SN74LS30N
M38510/30009B2X NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff SN74LS20NSRG4 vs M38510/30009B2X
DM54LS30E/883 IC LS SERIES, 8-INPUT NAND GATE, CQCC20, Gate National Semiconductor Corporation SN74LS20NSRG4 vs DM54LS30E/883
SN74LS30NS LS SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN74LS20NSRG4 vs SN74LS30NS
HD74LS30P-E LS SERIES, 8-INPUT NAND GATE, PDIP14, DP-14 Renesas Electronics Corporation SN74LS20NSRG4 vs HD74LS30P-E
M38510/30009BCX NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff SN74LS20NSRG4 vs M38510/30009BCX
SN54LS30JD NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74LS20NSRG4 vs SN54LS30JD
T74LS30B1 LS SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics SN74LS20NSRG4 vs T74LS30B1
M38510/30009B2A NAND Gate, LS Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc SN74LS20NSRG4 vs M38510/30009B2A

Related Parts for SN74LS20NSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS20NSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS20NSRG4 by Texas Instruments

  • Please alert me when SN74LS20NSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS20NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS20NSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS20NSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS20NSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS20NSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: