Part Details for SN74LS20NSR by Rochester Electronics LLC
Overview of SN74LS20NSR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Part Details for SN74LS20NSR
SN74LS20NSR CAD Models
SN74LS20NSR Part Data Attributes
|
SN74LS20NSR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS20NSR
Rochester Electronics LLC
NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 15 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74LS20NSR
This table gives cross-reference parts and alternative options found for SN74LS20NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS20NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS20NSRG4 | LS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74LS20NSR vs SN74LS20NSRG4 |
N74LS20D | NAND Gate, TTL, PDSO14 | Philips Semiconductors | SN74LS20NSR vs N74LS20D |
HD74LS20FP-E | LS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | SN74LS20NSR vs HD74LS20FP-E |
SN74LS20NSRE4 | LS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74LS20NSR vs SN74LS20NSRE4 |
N74LS20D | IC NAND GATE, PDSO14, Gate | NXP Semiconductors | SN74LS20NSR vs N74LS20D |
N74LS20D | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | YAGEO Corporation | SN74LS20NSR vs N74LS20D |
N74LS20D | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14 | Signetics | SN74LS20NSR vs N74LS20D |
HD74LS20FP-EL | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | SN74LS20NSR vs HD74LS20FP-EL |
HD74LS20FP | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, FP-14DA, 14 PIN | Hitachi Ltd | SN74LS20NSR vs HD74LS20FP |