Part Details for SN74LS20JS by Motorola Mobility LLC
Overview of SN74LS20JS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LS20JS
SN74LS20JS CAD Models
SN74LS20JS Part Data Attributes
|
SN74LS20JS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS20JS
Motorola Mobility LLC
LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS20JS
This table gives cross-reference parts and alternative options found for SN74LS20JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS20JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS20N | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | SN74LS20JS vs N74LS20N |
M38510/30007SCA | IC LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SN74LS20JS vs M38510/30007SCA |
N74LS20N | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | YAGEO Corporation | SN74LS20JS vs N74LS20N |
B74LS20 | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | Baneasa SA | SN74LS20JS vs B74LS20 |
SN74LS20JS | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74LS20JS vs SN74LS20JS |
JM38510/30007BCA | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | SN74LS20JS vs JM38510/30007BCA |
SN74LS20NS | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74LS20JS vs SN74LS20NS |
74LS20N | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | SN74LS20JS vs 74LS20N |
SN74LS20JD | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS20JS vs SN74LS20JD |
JM38510/30007BCA | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | National Semiconductor Corporation | SN74LS20JS vs JM38510/30007BCA |