Logic
SN74LS138NDS
Description: LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16

Overview of SN74LS138NDS by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Transportation and Logistics Healthcare

CAD Models for SN74LS138NDS by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS138NDS by Motorola Mobility LLC

SN74LS138NDS
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
20.07 mm
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
41 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74LS138NDS
    Motorola Mobility LLC
    LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for SN74LS138NDS

This table gives cross-reference parts and alternative options found for SN74LS138NDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS138NDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GD54LS138J Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, Goldstar Electron Co Ltd SN74LS138NDS vs GD54LS138J
S54LS138F Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 Signetics SN74LS138NDS vs S54LS138F
74LS138B Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16 Signetics SN74LS138NDS vs 74LS138B
SN74LS138J-00 LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments SN74LS138NDS vs SN74LS138J-00
HD74LS138P Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, DP-16 Hitachi Ltd SN74LS138NDS vs HD74LS138P
SN74LS138JD LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS138NDS vs SN74LS138JD
SN74LS138JDS LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS138NDS vs SN74LS138JDS
74LS138B LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Philips Semiconductors SN74LS138NDS vs 74LS138B
SN74LS138NE4 3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70 Texas Instruments SN74LS138NDS vs SN74LS138NE4
SN74LS138NS LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC SN74LS138NDS vs SN74LS138NS
Part Number Description Manufacturer Compare
74LS138F Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 Signetics SN74LS138NDS vs 74LS138F
SN54LS138J Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products SN74LS138NDS vs SN54LS138J
CD74HCT138M96E4 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LS138NDS vs CD74HCT138M96E4
MC74HCT138ADR2G 1-of-8 Decoder/Demultiplexer with LSTTL Compatible Inputs, SOIC 16 LEAD, 2500-REEL onsemi SN74LS138NDS vs MC74HCT138ADR2G
HCTS138DMSR HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Intersil Corporation SN74LS138NDS vs HCTS138DMSR
CD54HCT138F3A Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16 Harris Semiconductor SN74LS138NDS vs CD54HCT138F3A
M38510/30701BEA 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 Texas Instruments SN74LS138NDS vs M38510/30701BEA
7600501EA Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc SN74LS138NDS vs 7600501EA
M54HCT138F1 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics SN74LS138NDS vs M54HCT138F1
HD74HC137FP-E HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation SN74LS138NDS vs HD74HC137FP-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS138NDS by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS138NDS by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of SN74LS138NDS would you like to use for your alert(s)?
  • Please alert me when SN74LS138NDS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS138NDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS138NDS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS138NDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS138NDS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS138NDS by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: