Part Details for SN74LS137JD by Motorola Semiconductor Products
Overview of SN74LS137JD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Part Details for SN74LS137JD
SN74LS137JD CAD Models
SN74LS137JD Part Data Attributes
|
SN74LS137JD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74LS137JD
Motorola Semiconductor Products
Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES; 2 ENABLE INPUTS | |
Family | LS | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS137JD
This table gives cross-reference parts and alternative options found for SN74LS137JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS137JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS137J | 3-Line To 8-Line Decoders/Demultiplexers With Address Latches 16-CDIP -55 to 125 | Texas Instruments | SN74LS137JD vs SNJ54LS137J |
SN74LS137N | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | SN74LS137JD vs SN74LS137N |
SN74LS137ND | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | SN74LS137JD vs SN74LS137ND |
SN54LS137JD | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS137JD vs SN54LS137JD |
SN74LS137JS | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS137JD vs SN74LS137JS |
SN74LS137N3 | 3-line to 8-line decoder / demultiplexer with address latches 16-PDIP 0 to 70 | Texas Instruments | SN74LS137JD vs SN74LS137N3 |
SN74LS137NDS | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | SN74LS137JD vs SN74LS137NDS |
SN54LS137J | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, 620-09 | Motorola Semiconductor Products | SN74LS137JD vs SN54LS137J |
SN74LS137N | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | SN74LS137JD vs SN74LS137N |
SN74LS137JDS | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS137JD vs SN74LS137JDS |