Logic
SN74LS12ND
Description: LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14

Overview of SN74LS12ND by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for SN74LS12ND by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS12ND by Motorola Mobility LLC

SN74LS12ND
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
18.86 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
3.3 mA
Prop. Delay@Nom-Sup
32 ns
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74LS12ND
    Motorola Mobility LLC
    LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for SN74LS12ND

This table gives cross-reference parts and alternative options found for SN74LS12ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS12ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LS12JD LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN74LS12ND vs SN54LS12JD
SN74LS12N Triple 3-input Positive-NAND gates with open collector outputs 14-PDIP 0 to 70 Texas Instruments SN74LS12ND vs SN74LS12N
M38510/30006BCX LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74LS12ND vs M38510/30006BCX
HD74LS12P LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation SN74LS12ND vs HD74LS12P
SN54LS12J NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC SN74LS12ND vs SN54LS12J
JM38510/30006BCB IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SN74LS12ND vs JM38510/30006BCB
74LS12F IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SN74LS12ND vs 74LS12F
74LS12N NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 Rochester Electronics LLC SN74LS12ND vs 74LS12N
54LS12J LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 Texas Instruments SN74LS12ND vs 54LS12J
SN74LS12NDS LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN74LS12ND vs SN74LS12NDS
Part Number Description Manufacturer Compare
M38510/30006BCA LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74LS12ND vs M38510/30006BCA
SN74LS12N Triple 3-input Positive-NAND gates with open collector outputs 14-PDIP 0 to 70 Texas Instruments SN74LS12ND vs SN74LS12N
JM38510/30006BCC NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 Signetics SN74LS12ND vs JM38510/30006BCC
JM38510/30006BCB NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 Signetics SN74LS12ND vs JM38510/30006BCB
SN74LS12NDS LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN74LS12ND vs SN74LS12NDS
SNJ54LS12J-00 LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 Texas Instruments SN74LS12ND vs SNJ54LS12J-00
74LS12A NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 Signetics SN74LS12ND vs 74LS12A
54LS12J LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 Texas Instruments SN74LS12ND vs 54LS12J
JM38510/30006BCA IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SN74LS12ND vs JM38510/30006BCA
T74LS12D1 LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics SN74LS12ND vs T74LS12D1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS12ND by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS12ND by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of SN74LS12ND would you like to use for your alert(s)?
  • Please alert me when SN74LS12ND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS12ND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS12ND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS12ND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS12ND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS12ND by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: