54LS12J
Description: LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14

Overview of 54LS12J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54LS12J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54LS12J by Texas Instruments

54LS12J
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
3.3 mA
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54LS12J
    Texas Instruments
    LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14
    VS

Alternate Parts for 54LS12J

This table gives cross-reference parts and alternative options found for 54LS12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LS12JD LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 54LS12J vs SN54LS12JD
SN74LS12N Triple 3-input Positive-NAND gates with open collector outputs 14-PDIP 0 to 70 Texas Instruments 54LS12J vs SN74LS12N
M38510/30006BCX LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54LS12J vs M38510/30006BCX
HD74LS12P LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation 54LS12J vs HD74LS12P
SN54LS12J NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC 54LS12J vs SN54LS12J
JM38510/30006BCB IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors 54LS12J vs JM38510/30006BCB
74LS12F IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors 54LS12J vs 74LS12F
74LS12N NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 Rochester Electronics LLC 54LS12J vs 74LS12N
SN74LS12NDS LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 54LS12J vs SN74LS12NDS
SN54LS12J-00 LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 Texas Instruments 54LS12J vs SN54LS12J-00
Part Number Description Manufacturer Compare
M38510/30006BCA LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54LS12J vs M38510/30006BCA
SN74LS12N Triple 3-input Positive-NAND gates with open collector outputs 14-PDIP 0 to 70 Texas Instruments 54LS12J vs SN74LS12N
JM38510/30006BCC NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 Signetics 54LS12J vs JM38510/30006BCC
JM38510/30006BCB NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14 Signetics 54LS12J vs JM38510/30006BCB
SN74LS12NDS LS SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 54LS12J vs SN74LS12NDS
SNJ54LS12J-00 LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 Texas Instruments 54LS12J vs SNJ54LS12J-00
74LS12A NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDIP14 Signetics 54LS12J vs 74LS12A
JM38510/30006BCA IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors 54LS12J vs JM38510/30006BCA
T74LS12D1 LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 54LS12J vs T74LS12D1
SN54LS12J-00 LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 Texas Instruments 54LS12J vs SN54LS12J-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LS12J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LS12J by Texas Instruments

Select Manufacturer
Which Manufacturer of 54LS12J would you like to use for your alert(s)?
  • Please alert me when 54LS12J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54LS12J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LS12J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54LS12J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LS12J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LS12J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: