Logic
SN74LS12DR2
Description: LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14

Overview of SN74LS12DR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for SN74LS12DR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS12DR2 by Motorola Mobility LLC

SN74LS12DR2
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Power Supply Current-Max (ICC)
3.3 mA
Prop. Delay@Nom-Sup
32 ns
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74LS12DR2
    Motorola Mobility LLC
    LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
    VS

Alternate Parts for SN74LS12DR2

This table gives cross-reference parts and alternative options found for SN74LS12DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS12DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS12D NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products SN74LS12DR2 vs SN74LS12D
HD74LS12RP NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, FP-14DN Hitachi Ltd SN74LS12DR2 vs HD74LS12RP
DM74LS12MX LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOP-14 Texas Instruments SN74LS12DR2 vs DM74LS12MX
SN74LS12D LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 Motorola Mobility LLC SN74LS12DR2 vs SN74LS12D
HD74LS12RP-EL NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, FP-14DN Hitachi Ltd SN74LS12DR2 vs HD74LS12RP-EL
SN74LS12DR NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC SN74LS12DR2 vs SN74LS12DR
DM74LS12M IC LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOP-14, Gate National Semiconductor Corporation SN74LS12DR2 vs DM74LS12M
SN74LS12D Triple 3-input Positive-NAND gates with open collector outputs 14-SOIC 0 to 70 Texas Instruments SN74LS12DR2 vs SN74LS12D
HD74LS12RP-EL LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation SN74LS12DR2 vs HD74LS12RP-EL
SN74LS12D NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC SN74LS12DR2 vs SN74LS12D
Part Number Description Manufacturer Compare
DM74LS12M IC LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOP-14, Gate National Semiconductor Corporation SN74LS12DR2 vs DM74LS12M
SN74LS12D Triple 3-input Positive-NAND gates with open collector outputs 14-SOIC 0 to 70 Texas Instruments SN74LS12DR2 vs SN74LS12D
HD74LS12RP-EL LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation SN74LS12DR2 vs HD74LS12RP-EL
SN74LS12D NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC SN74LS12DR2 vs SN74LS12D
DM74LS12MX LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOP-14 Texas Instruments SN74LS12DR2 vs DM74LS12MX
SN74LS12D LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 Motorola Mobility LLC SN74LS12DR2 vs SN74LS12D
HD74LS12RP-EL NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, FP-14DN Hitachi Ltd SN74LS12DR2 vs HD74LS12RP-EL
T74LS12M1 LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, MICRO, SO-14 STMicroelectronics SN74LS12DR2 vs T74LS12M1
SN74LS12DR NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC SN74LS12DR2 vs SN74LS12DR
SN74LS12D NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products SN74LS12DR2 vs SN74LS12D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS12DR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS12DR2 by Motorola Mobility LLC

  • Please alert me when SN74LS12DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LS12DR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS12DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LS12DR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS12DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS12DR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: