Logic
HD74LS12RP
Description: NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, FP-14DN

Overview of HD74LS12RP by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for HD74LS12RP by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LS12RP by Hitachi Ltd

HD74LS12RP
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
3.3 mA
Prop. Delay@Nom-Sup
32 ns
Propagation Delay (tpd)
32 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. HD74LS12RP
    Hitachi Ltd
    NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, FP-14DN
    VS

Alternate Parts for HD74LS12RP

This table gives cross-reference parts and alternative options found for HD74LS12RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS12RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS12D NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products HD74LS12RP vs SN74LS12D
DM74LS12MX LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOP-14 Texas Instruments HD74LS12RP vs DM74LS12MX
SN74LS12D LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 Motorola Mobility LLC HD74LS12RP vs SN74LS12D
HD74LS12RP-EL NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, FP-14DN Hitachi Ltd HD74LS12RP vs HD74LS12RP-EL
SN74LS12DR NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC HD74LS12RP vs SN74LS12DR
DM74LS12M IC LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOP-14, Gate National Semiconductor Corporation HD74LS12RP vs DM74LS12M
SN74LS12D Triple 3-input Positive-NAND gates with open collector outputs 14-SOIC 0 to 70 Texas Instruments HD74LS12RP vs SN74LS12D
HD74LS12RP-EL LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation HD74LS12RP vs HD74LS12RP-EL
SN74LS12D NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC HD74LS12RP vs SN74LS12D
74LS12D LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14 Texas Instruments HD74LS12RP vs 74LS12D
Part Number Description Manufacturer Compare
DM74LS12M IC LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOP-14, Gate National Semiconductor Corporation HD74LS12RP vs DM74LS12M
SN74LS12D Triple 3-input Positive-NAND gates with open collector outputs 14-SOIC 0 to 70 Texas Instruments HD74LS12RP vs SN74LS12D
HD74LS12RP-EL LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation HD74LS12RP vs HD74LS12RP-EL
SN74LS12D NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC HD74LS12RP vs SN74LS12D
DM74LS12MX LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOP-14 Texas Instruments HD74LS12RP vs DM74LS12MX
SN74LS12D LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 Motorola Mobility LLC HD74LS12RP vs SN74LS12D
HD74LS12RP-EL NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, FP-14DN Hitachi Ltd HD74LS12RP vs HD74LS12RP-EL
T74LS12M1 LS SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, MICRO, SO-14 STMicroelectronics HD74LS12RP vs T74LS12M1
SN74LS12DR NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC HD74LS12RP vs SN74LS12DR
SN74LS12D NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products HD74LS12RP vs SN74LS12D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LS12RP by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LS12RP by Hitachi Ltd

  • Please alert me when HD74LS12RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74LS12RP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LS12RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74LS12RP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LS12RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LS12RP by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: