Logic
SN74LS125ANDS
Description: LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 646-05

Overview of SN74LS125ANDS by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT)

CAD Models for SN74LS125ANDS by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS125ANDS by Motorola Mobility LLC

SN74LS125ANDS
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LS
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
18.86 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74LS125ANDS
    Motorola Mobility LLC
    LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 646-05
    VS

Alternate Parts for SN74LS125ANDS

This table gives cross-reference parts and alternative options found for SN74LS125ANDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS125ANDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS125AJ-00 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 Texas Instruments SN74LS125ANDS vs SN74LS125AJ-00
SN74LS125AN3 Quadruple Bus Buffers With 3-State Outputs 14-PDIP 0 to 70 Texas Instruments SN74LS125ANDS vs SN74LS125AN3
DM74LS125AN Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN74LS125ANDS vs DM74LS125AN
54LS125A/BCAJC Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products SN74LS125ANDS vs 54LS125A/BCAJC
SN74LS125AN LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 onsemi SN74LS125ANDS vs SN74LS125AN
M38510/32301BCX LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74LS125ANDS vs M38510/32301BCX
JM38510/32301SCA Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125 Texas Instruments SN74LS125ANDS vs JM38510/32301SCA
5962-3832301BCX IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Bus Driver/Transceiver NXP Semiconductors SN74LS125ANDS vs 5962-3832301BCX
M38510/32301BCX Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 Signetics SN74LS125ANDS vs M38510/32301BCX
M38510/32301BCA LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN74LS125ANDS vs M38510/32301BCA
Part Number Description Manufacturer Compare
SN74LS125AN8 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Texas Instruments SN74LS125ANDS vs SN74LS125AN8
SN74LS125ANDS Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 646-05 Motorola Semiconductor Products SN74LS125ANDS vs SN74LS125ANDS
JM38510/32301SCA Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125 Texas Instruments SN74LS125ANDS vs JM38510/32301SCA
SN74LS125AJ-00 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 Texas Instruments SN74LS125ANDS vs SN74LS125AJ-00
HD74LS125AP-E LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, DP-14 Renesas Electronics Corporation SN74LS125ANDS vs HD74LS125AP-E
GD54LS125A Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, Goldstar Electron Co Ltd SN74LS125ANDS vs GD54LS125A
M38510/32301BCA Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 Signetics SN74LS125ANDS vs M38510/32301BCA
SN74LS125AN LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 onsemi SN74LS125ANDS vs SN74LS125AN
M38510/32301BCA LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 Philips Semiconductors SN74LS125ANDS vs M38510/32301BCA
JM38510/32301BCA Military 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-CDIP -55 to 125 Texas Instruments SN74LS125ANDS vs JM38510/32301BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS125ANDS by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS125ANDS by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of SN74LS125ANDS would you like to use for your alert(s)?
  • Please alert me when SN74LS125ANDS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS125ANDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS125ANDS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS125ANDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS125ANDS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS125ANDS by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: