Logic
SN74LS122N3
Description: Retriggerable monostable multivibrator 14-PDIP 0 to 70

Overview of SN74LS122N3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for SN74LS122N3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS122N3 by Texas Instruments

SN74LS122N3
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
RETRIGGERABLE
Family
LS
JESD-30 Code
R-PDIP-T14
Length
19.305 mm
Load Capacitance (CL)
15 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
4
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
11 mA
Propagation Delay (tpd)
56 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN74LS122N3
    Texas Instruments
    Retriggerable monostable multivibrator 14-PDIP 0 to 70
    VS

Alternate Parts for SN74LS122N3

This table gives cross-reference parts and alternative options found for SN74LS122N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS122N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS122NDS LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, 646-05 Motorola Mobility LLC SN74LS122N3 vs SN74LS122NDS
SN74LS122JS Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74LS122N3 vs SN74LS122JS
SNJ54LS122J MONOSTABLE MULTIVIBRATOR Freescale Semiconductor SN74LS122N3 vs SNJ54LS122J
SN54LS122J-00 IC LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, Prescaler/Multivibrator Texas Instruments SN74LS122N3 vs SN54LS122J-00
SN74LS122N-10 LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14 Texas Instruments SN74LS122N3 vs SN74LS122N-10
SNJ54LS122J-00 LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 Texas Instruments SN74LS122N3 vs SNJ54LS122J-00
7600301CX Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, DIP-14 Motorola Semiconductor Products SN74LS122N3 vs 7600301CX
7600301CA Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products SN74LS122N3 vs 7600301CA
SN74LS122JD LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN74LS122N3 vs SN74LS122JD
SN74LS122N Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC SN74LS122N3 vs SN74LS122N
Part Number Description Manufacturer Compare
SN74LS122J-00 LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 Texas Instruments SN74LS122N3 vs SN74LS122J-00
SN74LS122J Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP16 Rochester Electronics LLC SN74LS122N3 vs SN74LS122J
SNJ54LS122J Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14 Rochester Electronics LLC SN74LS122N3 vs SNJ54LS122J
JM38510/31403BCA LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERDIP-14 Motorola Mobility LLC SN74LS122N3 vs JM38510/31403BCA
M38510/31403BCA Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff SN74LS122N3 vs M38510/31403BCA
SN74LS122JD LS SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN74LS122N3 vs SN74LS122JD
SN74LS122NDS LS SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, 646-05 Motorola Mobility LLC SN74LS122N3 vs SN74LS122NDS
M38510/31403BCX Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff SN74LS122N3 vs M38510/31403BCX
7600301CA Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products SN74LS122N3 vs 7600301CA
7600301CX IC LS SERIES, MONOSTABLE MULTIVIBRATOR, DIP14, 0.250 X 0.750 INCH, DIP-14, Prescaler/Multivibrator Texas Instruments SN74LS122N3 vs 7600301CX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS122N3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS122N3 by Texas Instruments

  • Please alert me when SN74LS122N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS122N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS122N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS122N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS122N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS122N3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: