SN74LS11DR2
Description: AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOIC-14

Overview of SN74LS11DR2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LS11DR2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS11DR2 by Motorola Semiconductor Products

SN74LS11DR2
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, SOIC-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
15 pF
Logic IC Type
AND GATE
Max I(ol)
0.008 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Power Supply Current-Max (ICC)
6.6 mA
Prop. Delay@Nom-Sup
20 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74LS11DR2
    Motorola Semiconductor Products
    AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOIC-14
    VS

Alternate Parts for SN74LS11DR2

This table gives cross-reference parts and alternative options found for SN74LS11DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS11DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS11D LS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 Motorola Mobility LLC SN74LS11DR2 vs SN74LS11D
SN74LS11DR2 LS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74LS11DR2 vs SN74LS11DR2
DV74LS11D AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOP-14 avg Semiconductors SN74LS11DR2 vs DV74LS11D
HD74LS11RP AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, FP-14DN Hitachi Ltd SN74LS11DR2 vs HD74LS11RP
HD74LS11RP LS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DN Renesas Electronics Corporation SN74LS11DR2 vs HD74LS11RP
74LS11DR LS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 Texas Instruments SN74LS11DR2 vs 74LS11DR
Part Number Description Manufacturer Compare
HD74LS11RP AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, FP-14DN Hitachi Ltd SN74LS11DR2 vs HD74LS11RP
HD74LS11RP LS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DN Renesas Electronics Corporation SN74LS11DR2 vs HD74LS11RP
SN74LS11DR2 LS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74LS11DR2 vs SN74LS11DR2
74LS11DR LS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 Texas Instruments SN74LS11DR2 vs 74LS11DR
DV74LS11D AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOP-14 avg Semiconductors SN74LS11DR2 vs DV74LS11D

Related Parts for SN74LS11DR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS11DR2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS11DR2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of SN74LS11DR2 would you like to use for your alert(s)?
  • Please alert me when SN74LS11DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS11DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS11DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS11DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS11DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS11DR2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: