Part Details for DV74LS11D by avg Semiconductors
Overview of DV74LS11D by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74LS11D
DV74LS11D CAD Models
DV74LS11D Part Data Attributes
|
DV74LS11D
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74LS11D
avg Semiconductors
AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14(UNSPEC) | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DV74LS11D
This table gives cross-reference parts and alternative options found for DV74LS11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS11DR2 | LS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | DV74LS11D vs SN74LS11DR2 |
74LS11D | LS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 | Texas Instruments | DV74LS11D vs 74LS11D |
74LS11DR | LS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 | Texas Instruments | DV74LS11D vs 74LS11DR |
HD74LS11RP | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | DV74LS11D vs HD74LS11RP |
SN74LS11DR2 | AND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | DV74LS11D vs SN74LS11DR2 |