SN74LS10DE4
Description: NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of SN74LS10DE4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Electronic Manufacturing

CAD Models for SN74LS10DE4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS10DE4 by Rochester Electronics LLC

SN74LS10DE4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
NAND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
15 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74LS10DE4
    Rochester Electronics LLC
    NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for SN74LS10DE4

This table gives cross-reference parts and alternative options found for SN74LS10DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS10DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS10DG4 NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC SN74LS10DE4 vs SN74LS10DG4
S54LS10F883B LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, DIP-14 Philips Semiconductors SN74LS10DE4 vs S54LS10F883B
S54LS10F883B NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, DIP-14 Signetics SN74LS10DE4 vs S54LS10F883B
SN74LS10NSRE4 NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 Rochester Electronics LLC SN74LS10DE4 vs SN74LS10NSRE4
S5410W883C NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14, DFP-14 Signetics SN74LS10DE4 vs S5410W883C
SN74LS10DRE4 NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC SN74LS10DE4 vs SN74LS10DRE4
SN74LS10NSRG4 NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 Rochester Electronics LLC SN74LS10DE4 vs SN74LS10NSRG4
S54LS10F883B IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, DIP-14, Gate NXP Semiconductors SN74LS10DE4 vs S54LS10F883B
S5410W883C TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, DFP-14 Philips Semiconductors SN74LS10DE4 vs S5410W883C
SN74LS10DRG4 NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC SN74LS10DE4 vs SN74LS10DRG4

Related Parts for SN74LS10DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS10DE4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS10DE4 by Rochester Electronics LLC

  • Please alert me when SN74LS10DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LS10DE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS10DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LS10DE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS10DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS10DE4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: