Part Details for S54LS10F883B by NXP Semiconductors
Overview of S54LS10F883B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for S54LS10F883B
S54LS10F883B CAD Models
S54LS10F883B Part Data Attributes
|
S54LS10F883B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S54LS10F883B
NXP Semiconductors
IC LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 3.3 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for S54LS10F883B
This table gives cross-reference parts and alternative options found for S54LS10F883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS10F883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS10DG4 | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | S54LS10F883B vs SN74LS10DG4 |
S54LS10F883B | LS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, DIP-14 | Philips Semiconductors | S54LS10F883B vs S54LS10F883B |
S54LS10F883B | NAND Gate, LS Series, 3-Func, 3-Input, TTL, CDIP14, DIP-14 | Signetics | S54LS10F883B vs S54LS10F883B |
SN74LS10NSRE4 | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | S54LS10F883B vs SN74LS10NSRE4 |
S5410W883C | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14, DFP-14 | Signetics | S54LS10F883B vs S5410W883C |
SN74LS10DRE4 | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | S54LS10F883B vs SN74LS10DRE4 |
SN74LS10NSRG4 | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | S54LS10F883B vs SN74LS10NSRG4 |
S5410W883C | TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, DFP-14 | Philips Semiconductors | S54LS10F883B vs S5410W883C |
SN74LS10DRG4 | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | S54LS10F883B vs SN74LS10DRG4 |
SN74LS10NSR | NAND Gate, LS Series, 3-Func, 3-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | S54LS10F883B vs SN74LS10NSR |