Logic
SN74L93N-00
Texas Instruments
Description: TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14

Overview of SN74L93N-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for SN74L93N-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74L93N-00 by Texas Instruments

SN74L93N-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
Count Direction
UP
Family
TTL/H/L
JESD-30 Code
R-PDIP-T14
Length
19.305 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
Number of Bits
3
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
6.6 mA
Propagation Delay (tpd)
70 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
3 MHz
Want to compare parts?
  1. SN74L93N-00
    Texas Instruments
    TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for SN74L93N-00

This table gives cross-reference parts and alternative options found for SN74L93N-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74L93N-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74L93J Binary Counter, Rochester Electronics LLC SN74L93N-00 vs DM74L93J
M38510/02502SCX TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74L93N-00 vs M38510/02502SCX
DM54L93J Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC SN74L93N-00 vs DM54L93J
SNJ54L93J Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC SN74L93N-00 vs SNJ54L93J
5962-01-043-1638 IC,COUNTER,UP,4-BIT BINARY,L-TTL,DIP,14PIN,CERAMIC National Semiconductor Corporation SN74L93N-00 vs 5962-01-043-1638
SN54L93T Binary Counter, Rochester Electronics LLC SN74L93N-00 vs SN54L93T
M38510/02502SCA TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74L93N-00 vs M38510/02502SCA
M38510/02502BCA TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, DIP14, 0.250 X 0.750 INCH, DIP-14 Texas Instruments SN74L93N-00 vs M38510/02502BCA
DM54L93J/883 Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC SN74L93N-00 vs DM54L93J/883
DM54L93J/883B IC,COUNTER,UP,4-BIT BINARY,L-TTL,DIP,14PIN,CERAMIC National Semiconductor Corporation SN74L93N-00 vs DM54L93J/883B
Part Number Description Manufacturer Compare
SNJ54L93T-17 TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, MDFP14, HERMETIC SEALED, METAL, FP-14 Texas Instruments SN74L93N-00 vs SNJ54L93T-17
SNJ54L93T-14 TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, MDFP14, HERMETIC SEALED, METAL, FP-14 Texas Instruments SN74L93N-00 vs SNJ54L93T-14
SNJ54L93T-16 TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, MDFP14, HERMETIC SEALED, METAL, FP-14 Texas Instruments SN74L93N-00 vs SNJ54L93T-16
SNJ54L93J TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74L93N-00 vs SNJ54L93J
SN54L93T-15 TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, MDFP14, HERMETIC SEALED, METAL, FP-14 Texas Instruments SN74L93N-00 vs SN54L93T-15
SN54L93T Binary Counter, Rochester Electronics LLC SN74L93N-00 vs SN54L93T
SN54L93T-13 TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, MDFP14, HERMETIC SEALED, METAL, FP-14 Texas Instruments SN74L93N-00 vs SN54L93T-13
SN54L93T-16 TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, MDFP14, HERMETIC SEALED, METAL, FP-14 Texas Instruments SN74L93N-00 vs SN54L93T-16
SN54L93T-07 TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, MDFP14, HERMETIC SEALED, METAL, FP-14 Texas Instruments SN74L93N-00 vs SN54L93T-07
SN54L93T-00 TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, MDFP14, HERMETIC SEALED, METAL, FP-14 Texas Instruments SN74L93N-00 vs SN54L93T-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74L93N-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74L93N-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74L93N-00 would you like to use for your alert(s)?
  • Please alert me when SN74L93N-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74L93N-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74L93N-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74L93N-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74L93N-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74L93N-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: