Part Details for DM54L93J/883B by National Semiconductor Corporation
Overview of DM54L93J/883B by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for DM54L93J/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 214 |
|
RFQ | ||
|
Quest Components | BINARY COUNTER, ASYNCHRONOUS, UP DIRECTION, TTL, CDIP14 | 171 |
|
$6.6000 / $12.0000 | Buy Now |
Part Details for DM54L93J/883B
DM54L93J/883B CAD Models
DM54L93J/883B Part Data Attributes
|
DM54L93J/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54L93J/883B
National Semiconductor Corporation
IC,COUNTER,UP,4-BIT BINARY,L-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 6000000 Hz | |
Max I(ol) | 0.002 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 5.5 mA | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for DM54L93J/883B
This table gives cross-reference parts and alternative options found for DM54L93J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54L93J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM54L93J/883B | Texas Instruments | Check for Price | IC,COUNTER,UP,4-BIT BINARY,L-TTL,DIP,14PIN,CERAMIC | DM54L93J/883B vs DM54L93J/883B |
DM74L93N | Rochester Electronics LLC | Check for Price | Binary Counter, | DM54L93J/883B vs DM74L93N |
M38510/02502BCA | SRI International Sarnoff | Check for Price | Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, 0.250 X 0.750 INCH, DIP-14 | DM54L93J/883B vs M38510/02502BCA |
SN54L93J | Rochester Electronics LLC | Check for Price | Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | DM54L93J/883B vs SN54L93J |
M38510/02502SCA | Texas Instruments | Check for Price | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | DM54L93J/883B vs M38510/02502SCA |
SN54L93T | Rochester Electronics LLC | Check for Price | Binary Counter, | DM54L93J/883B vs SN54L93T |
M38510/02502BCX | Texas Instruments | Check for Price | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, DIP14, 0.250 X 0.750 INCH, DIP-14 | DM54L93J/883B vs M38510/02502BCX |
SN74L93J-00 | Texas Instruments | Check for Price | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14, Counter | DM54L93J/883B vs SN74L93J-00 |
DM74L93N | National Semiconductor Corporation | Check for Price | IC,COUNTER,UP,4-BIT BINARY,L-TTL,DIP,14PIN,PLASTIC | DM54L93J/883B vs DM74L93N |