Logic
SN74HCT541PWE4
Texas Instruments
Description: Octal Buffers and Line Drivers With 3-State Outputs 20-TSSOP -40 to 85

Overview of SN74HCT541PWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74HCT541PWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HCT541PWE4 by Texas Instruments

SN74HCT541PWE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
29 ns
Propagation Delay (tpd)
42 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74HCT541PWE4
    Texas Instruments
    Octal Buffers and Line Drivers With 3-State Outputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74HCT541PWE4

This table gives cross-reference parts and alternative options found for SN74HCT541PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT541PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HCT541MTC Octal 3-STATE Buffer, 75-TUBE onsemi SN74HCT541PWE4 vs MM74HCT541MTC
935187550118 IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74HCT541PWE4 vs 935187550118
MM74HCT541MTCX Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AD, TSSOP-20 Fairchild Semiconductor Corporation SN74HCT541PWE4 vs MM74HCT541MTCX
HD74HCT541T HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation SN74HCT541PWE4 vs HD74HCT541T
HD74HCT541TELL HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 Renesas Electronics Corporation SN74HCT541PWE4 vs HD74HCT541TELL
74HCT541PW,118 74HC(T)541 - Octal buffer/line driver; 3-state TSSOP2 20-Pin NXP Semiconductors SN74HCT541PWE4 vs 74HCT541PW,118
SN74HCT541PWT 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74HCT541PWE4 vs SN74HCT541PWT
74HCT541PW Bus Driver Nexperia SN74HCT541PWE4 vs 74HCT541PW
HD74HCT541T-EL Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA Hitachi Ltd SN74HCT541PWE4 vs HD74HCT541T-EL
935187550118 Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia SN74HCT541PWE4 vs 935187550118
Part Number Description Manufacturer Compare
935187550118 Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia SN74HCT541PWE4 vs 935187550118
MC74HCT541ADTR2G Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, TTL Level, TSSOP 20 LEAD, 2500-REEL onsemi SN74HCT541PWE4 vs MC74HCT541ADTR2G
74HCT541PW,118 74HC(T)541 - Octal buffer/line driver; 3-state TSSOP2 20-Pin NXP Semiconductors SN74HCT541PWE4 vs 74HCT541PW,118
MM74HCT541MTCX_NL Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AD, TSSOP-20 Fairchild Semiconductor Corporation SN74HCT541PWE4 vs MM74HCT541MTCX_NL
M74HCT541TTR HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 STMicroelectronics SN74HCT541PWE4 vs M74HCT541TTR
HD74HCT541T HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation SN74HCT541PWE4 vs HD74HCT541T
MM74HCT541MTCX Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AD, TSSOP-20 Fairchild Semiconductor Corporation SN74HCT541PWE4 vs MM74HCT541MTCX
SN74HCT541PWG4 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74HCT541PWE4 vs SN74HCT541PWG4
SN74HCT541PWRE4 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74HCT541PWE4 vs SN74HCT541PWRE4
SN74HCT541PWR 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74HCT541PWE4 vs SN74HCT541PWR

Related Parts for SN74HCT541PWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT541PWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT541PWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCT541PWE4 would you like to use for your alert(s)?
  • Please alert me when SN74HCT541PWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCT541PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT541PWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCT541PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT541PWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT541PWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: