There are no models available for this part yet.
Overview of MM74HCT541MTC by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM74HCT541MTC by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34C1268
|
Newark | Ic, buffer/Driver, single,8-Bit, hct-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MM74HCT541MTC RoHS: Compliant Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 / $0.4670 | Buy Now | |
DISTI #
MM74HCT541MTCFS-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
185 In Stock |
|
$0.3395 / $1.3900 | Buy Now | |
DISTI #
MM74HCT541MTC
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail - Rail/Tube (Alt: MM74HCT541MTC) RoHS: Compliant Min Qty: 1018 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 35750 Partner Stock |
|
$0.3048 / $0.3638 | Buy Now | |
DISTI #
MM74HCT541MTC
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail - Rail/Tube (Alt: MM74HCT541MTC) RoHS: Compliant Min Qty: 3225 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 26475 Factory Stock |
|
$0.1934 / $0.2309 | Buy Now | |
DISTI #
512-MM74HCT541MTC
|
Mouser Electronics | Buffers & Line Drivers Octal 3-STATE Buffer RoHS: Compliant | 712 |
|
$0.3220 / $1.0700 | Buy Now | |
Onlinecomponents.com | MM74HCT Series 5 V CMOS Inverting/Non Inverting Octal 3-STATE Buffer - TSSOP-20 | 0 |
|
$0.2973 / $0.3669 | Buy Now | ||
Rochester Electronics | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 19800 |
|
$0.3047 / $0.3585 | Buy Now | ||
DISTI #
MM74HCT541MTC
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, SMD, TSSOP20 Min Qty: 1 | 247 |
|
$0.3620 / $0.8920 | Buy Now | |
DISTI #
MM74HCT541MTC
|
Avnet Silica | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail (Alt: MM74HCT541MTC) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S541901416984
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant | 600 |
|
$0.3450 / $0.4550 | Buy Now |
CAD Models for MM74HCT541MTC by onsemi
Part Data Attributes for MM74HCT541MTC by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
TSSOP-20
|
Manufacturer Package Code
|
9.48
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
WITH DUAL OUTPUT ENABLE
|
Family
|
HCT
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
6.5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.006 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
1.5 mA
|
Prop. Delay@Nom-Sup
|
29 ns
|
Propagation Delay (tpd)
|
42 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for MM74HCT541MTC
This table gives cross-reference parts and alternative options found for MM74HCT541MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT541MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT541PW,118 | 74HC541; 74HCT541 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | MM74HCT541MTC vs 74HCT541PW,118 |
MC74HCT541ADTR2G | Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, TTL Level, TSSOP 20 LEAD, 2500-REEL | onsemi | MM74HCT541MTC vs MC74HCT541ADTR2G |
MC74HCT541ADTR2 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MM74HCT541MTC vs MC74HCT541ADTR2 |
MM74HCT541MTCX | Octal 3-STATE Buffer, 2500-REEL | onsemi | MM74HCT541MTC vs MM74HCT541MTCX |
74HCT541PW,112 | 74HC541; 74HCT541 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | MM74HCT541MTC vs 74HCT541PW,112 |
Related Parts for MM74HCT541MTC
-
MC74HCT541ADTR2GBus Driver/Transceivers
-
MM74HCT05MGates
-
MKL13Z64VLK4Microcontrollers
-
LM2575D2T-5R4GSwitching Regulator or Controllers
-
IPT015N10N5Power Field-Effect Transistors
-
MM74HCT273JFF/Latches
-
MAX3221CPWRLine Driver or Receivers
-
KRM55TR73A224MH01KFixed Capacitors
-
STPS2L40ZFYRectifier Diodes