Datasheets
SN74HC640NSRE4 by: Texas Instruments

HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20

Part Details for SN74HC640NSRE4 by Texas Instruments

Overview of SN74HC640NSRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Industrial Automation

Part Details for SN74HC640NSRE4

SN74HC640NSRE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74HC640NSRE4 Part Data Attributes

SN74HC640NSRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC640NSRE4 Texas Instruments HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP20,.3
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family HC/UH
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.6 mm
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.006 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 26 ns
Propagation Delay (tpd) 235 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for SN74HC640NSRE4

This table gives cross-reference parts and alternative options found for SN74HC640NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC640NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC74HC640AF IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC640NSRE4 vs TC74HC640AF
HD74HC640FP-EL Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DA Hitachi Ltd SN74HC640NSRE4 vs HD74HC640FP-EL
SN74HC640NSR Octal Bus Transceivers With 3-State Outputs 20-SO -40 to 85 Texas Instruments SN74HC640NSRE4 vs SN74HC640NSR
TC74HC640AF-TP2EL IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC640NSRE4 vs TC74HC640AF-TP2EL
HD74HC640FP HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation SN74HC640NSRE4 vs HD74HC640FP
HD74HC640FP Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DA Hitachi Ltd SN74HC640NSRE4 vs HD74HC640FP
TC74HC640AF-TP1 IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC640NSRE4 vs TC74HC640AF-TP1
SN74HC640NSRG4 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74HC640NSRE4 vs SN74HC640NSRG4
TC74HC640AF-TP1EL IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC640NSRE4 vs TC74HC640AF-TP1EL
HD74HC640FPEL HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 5.50 X 12.60 MM, 1.27 MM PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation SN74HC640NSRE4 vs HD74HC640FPEL
Part Number Description Manufacturer Compare
74HC640DB,112 IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74HC640NSRE4 vs 74HC640DB,112
HD74HC640RP Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DB Hitachi Ltd SN74HC640NSRE4 vs HD74HC640RP
TC74HC640AF(TP1) IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC640NSRE4 vs TC74HC640AF(TP1)
SN74HC640DWG4 Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74HC640NSRE4 vs SN74HC640DWG4
M74HC7640B1R HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics SN74HC640NSRE4 vs M74HC7640B1R
SN74HC640NSRG4 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74HC640NSRE4 vs SN74HC640NSRG4
74HC640DB IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors SN74HC640NSRE4 vs 74HC640DB
SN74HC640DWR-00 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 Texas Instruments SN74HC640NSRE4 vs SN74HC640DWR-00
HD74HC640FP HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation SN74HC640NSRE4 vs HD74HC640FP
M74HC640RM13TR HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SOP-20 STMicroelectronics SN74HC640NSRE4 vs M74HC640RM13TR

SN74HC640NSRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC640NSRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC640NSRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC640NSRE4 would you like to use for your alert(s)?
  • Please alert me when SN74HC640NSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC640NSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC640NSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC640NSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC640NSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC640NSRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: