Part Details for SN74HC595BRWN by Texas Instruments
Overview of SN74HC595BRWN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74HC595BRWN
SN74HC595BRWN CAD Models
SN74HC595BRWN Part Data Attributes
|
SN74HC595BRWN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC595BRWN
Texas Instruments
SERIAL IN PARALLEL OUT SHIFT REGISTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-12 | |
Logic IC Type | SERIAL IN PARALLEL OUT |
Alternate Parts for SN74HC595BRWN
This table gives cross-reference parts and alternative options found for SN74HC595BRWN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC595BRWN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC595BRWNR | 8-Bit Shift Registers With 3-State Output 16-X1QFN -55 to 125 | Texas Instruments | SN74HC595BRWN vs SN74HC595BRWNR |