Part Details for SN54HC595J-00 by Texas Instruments
Overview of SN54HC595J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54HC595J-00
SN54HC595J-00 CAD Models
SN54HC595J-00 Part Data Attributes
|
SN54HC595J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC595J-00
Texas Instruments
HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 21 MHz |
Alternate Parts for SN54HC595J-00
This table gives cross-reference parts and alternative options found for SN54HC595J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC595J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC595J | 8-Bit Shift Registers With 3-State Output Registers 16-CDIP -55 to 125 | Texas Instruments | SN54HC595J-00 vs SNJ54HC595J |
CD74HC595EE4 | 8-Bit Shift Registers With 3-State Output Registers 16-PDIP -55 to 125 | Texas Instruments | SN54HC595J-00 vs CD74HC595EE4 |
5962-8681601EA | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54HC595J-00 vs 5962-8681601EA |
5962-8681601EX | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 | Motorola Semiconductor Products | SN54HC595J-00 vs 5962-8681601EX |
CD74HC595E | 8-Bit Shift Registers With 3-State Output Registers 16-PDIP -55 to 125 | Texas Instruments | SN54HC595J-00 vs CD74HC595E |
SN54HC595J | 8-Bit Shift Registers With 3-State Output Registers 16-CDIP -55 to 125 | Texas Instruments | SN54HC595J-00 vs SN54HC595J |
HD74HC595P-E | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | SN54HC595J-00 vs HD74HC595P-E |
5962-8681601EA | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54HC595J-00 vs 5962-8681601EA |
M74HC595F1 | Shift Register, 8-Bit, CMOS, CDIP16 | SGS-Ates Componenti Electronici SPA | SN54HC595J-00 vs M74HC595F1 |
M74HC595B1R | 8 Bit Shift Register Output Latch (3-State) | STMicroelectronics | SN54HC595J-00 vs M74HC595B1R |