Part Details for SN54L90T-17 by Texas Instruments
Overview of SN54L90T-17 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54L90T-17
SN54L90T-17 CAD Models
SN54L90T-17 Part Data Attributes
|
SN54L90T-17
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54L90T-17
Texas Instruments
TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, MDFP14, HERMETIC SEALED, METAL, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-MDFP-F14 | |
Length | 6.48 mm | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 7.2 mA | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.685 mm | |
fmax-Min | 3 MHz |
Alternate Parts for SN54L90T-17
This table gives cross-reference parts and alternative options found for SN54L90T-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54L90T-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54197W-10 | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDFP14 | Texas Instruments | SN54L90T-17 vs SNJ54197W-10 |
74LV4020D | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, Counter | NXP Semiconductors | SN54L90T-17 vs 74LV4020D |
CD40102BNSRE4 | CMOS 8-Stage Presettable 2-Decade BCD Synchronous Down Counter 16-SO -55 to 125 | Texas Instruments | SN54L90T-17 vs CD40102BNSRE4 |
S8292W | 82 SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP14 | Philips Semiconductors | SN54L90T-17 vs S8292W |
74LVQ163TTR | LVQ SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | STMicroelectronics | SN54L90T-17 vs 74LVQ163TTR |
GD54HCT393 | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP14, | Goldstar Electron Co Ltd | SN54L90T-17 vs GD54HCT393 |
MC74HC393ADR2G | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | SN54L90T-17 vs MC74HC393ADR2G |
SN74LS390JD | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54L90T-17 vs SN74LS390JD |
SN74HC393PWRG4 | Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 | Texas Instruments | SN54L90T-17 vs SN74HC393PWRG4 |
GD54HCT93D | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14, | Goldstar Electron Co Ltd | SN54L90T-17 vs GD54HCT93D |