Logic
SN74HC4060PW
Texas Instruments
Description: 14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85

Overview of SN74HC4060PW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Automotive

Price & Stock for SN74HC4060PW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH7551
Newark Binary Counter, Smd, Tssop16, 5V, Logic Family/Base Number:74Hc4060, Counter Type:Binary, Clock Frequency:25Mhz, Count Maximum:16383, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC4060PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.8800
  • 10 $1.7400
  • 25 $1.6300
  • 50 $1.5500
  • 100 $1.4600
  • 250 $1.3900
  • 500 $1.3600
$1.3600 / $1.8800 Buy Now
DISTI # 296-33936-5-ND
DigiKey IC BINARY COUNTER 14BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 8164
In Stock
  • 1 $1.4500
  • 10 $1.0160
  • 90 $0.7976
  • 180 $0.7521
  • 270 $0.7293
  • 540 $0.6959
  • 1,080 $0.6684
  • 2,520 $0.6413
  • 5,040 $0.6235
$0.6235 / $1.4500 Buy Now
Ameya Holding Limited IC: digital, divider,counter, Series: HC, SMD, TSSOP16, 2÷6VDC 40268
RFQ
Win Source Electronics 12-STAGE ASYNCHRONOUS BINARY COUNTERS AND OSCILLATORS | IC COUNTER/OSC ASYNC BIN 16TSSOP 34844
  • 210 $0.2430
  • 500 $0.2000
  • 775 $0.1940
  • 1,070 $0.1870
  • 1,385 $0.1810
  • 1,855 $0.1620
$0.1620 / $0.2430 Buy Now

CAD Models for SN74HC4060PW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC4060PW by Texas Instruments

SN74HC4060PW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
22000000 Hz
Max I(ol)
0.0052 A
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
14
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
105 ns
Propagation Delay (tpd)
615 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
Width
4.4 mm
fmax-Min
25 MHz
Want to compare parts?
  1. SN74HC4060PW
    Texas Instruments
    14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85
    VS

Alternate Parts for SN74HC4060PW

This table gives cross-reference parts and alternative options found for SN74HC4060PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4060PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4060ADTR2G 14-Stage Binary Ripple Counter with Oscillator, TSSOP-16, 2500-REEL onsemi SN74HC4060PW vs MC74HC4060ADTR2G
74HC4020PW,118 74HC4020; 74HCT4020 - 14-stage binary ripple counter TSSOP 16-Pin NXP Semiconductors SN74HC4060PW vs 74HC4020PW,118
CD74HC4060PWRE4 High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125 Texas Instruments SN74HC4060PW vs CD74HC4060PWRE4
SN74HC4060PWTE4 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74HC4060PW vs SN74HC4060PWTE4
SN74HC4060PWT 14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85 Texas Instruments SN74HC4060PW vs SN74HC4060PWT
CD74HC4060PWR High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125 Texas Instruments SN74HC4060PW vs CD74HC4060PWR
935188470112 IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16, Counter NXP Semiconductors SN74HC4060PW vs 935188470112
MC74HC4060ADTR2 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC SN74HC4060PW vs MC74HC4060ADTR2
MC74HC4060ADT HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC SN74HC4060PW vs MC74HC4060ADT
74HC4060PW-T Binary Counter Nexperia SN74HC4060PW vs 74HC4060PW-T
Part Number Description Manufacturer Compare
M54HC4060K1 Rad-Hard 14-Stage Binary Counter/Oscillator STMicroelectronics SN74HC4060PW vs M54HC4060K1
CD74HC4060PWR High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125 Texas Instruments SN74HC4060PW vs CD74HC4060PWR
SN74HC4060DWR-00 IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, Counter Texas Instruments SN74HC4060PW vs SN74HC4060DWR-00
CD74HC4060EX Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, Harris Semiconductor SN74HC4060PW vs CD74HC4060EX
SN54HC4060WR HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDFP16, CERAMIC, FP-16 Texas Instruments SN74HC4060PW vs SN54HC4060WR
SNJ54HC4060FKR HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74HC4060PW vs SNJ54HC4060FKR
HD74HC4060FP-E HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation SN74HC4060PW vs HD74HC4060FP-E
CD74HC4060PWRE4 High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125 Texas Instruments SN74HC4060PW vs CD74HC4060PWRE4
TC74HC4060AF-EL IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components SN74HC4060PW vs TC74HC4060AF-EL
CD54HC4060F Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor SN74HC4060PW vs CD54HC4060F

Related Parts for SN74HC4060PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC4060PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC4060PW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC4060PW would you like to use for your alert(s)?
  • Please alert me when SN74HC4060PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC4060PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC4060PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC4060PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC4060PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC4060PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: