Part Details for MC74HC4060ADT by Motorola Mobility LLC
Overview of MC74HC4060ADT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4060ADT
MC74HC4060ADT CAD Models
MC74HC4060ADT Part Data Attributes
|
MC74HC4060ADT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4060ADT
Motorola Mobility LLC
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 58 | |
CO2e (mg) | 719.2 | |
Category CO2 Kg | 12.4 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Additional Feature | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 12000000 Hz | |
Max I(ol) | 0.0024 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 25 MHz |
Alternate Parts for MC74HC4060ADT
This table gives cross-reference parts and alternative options found for MC74HC4060ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4060ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4020ADTR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74HC4060ADT vs MC74HC4020ADTR2 |
74HC4020PW,118 | 74HC4020; 74HCT4020 - 14-stage binary ripple counter TSSOP 16-Pin | NXP Semiconductors | MC74HC4060ADT vs 74HC4020PW,118 |
CD74HC4060PWRE4 | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4060ADT vs CD74HC4060PWRE4 |
935188470118 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT403-1, TSSOP-16, Counter | NXP Semiconductors | MC74HC4060ADT vs 935188470118 |
MC74HC4060ADT | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74HC4060ADT vs MC74HC4060ADT |
74HC4060PW,112 | 74HC(T)4060 - 14-stage binary ripple counter with oscillator TSSOP 16-Pin | NXP Semiconductors | MC74HC4060ADT vs 74HC4060PW,112 |
SN74HC4060PWG4 | 14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85 | Texas Instruments | MC74HC4060ADT vs SN74HC4060PWG4 |
HD74HC4020T | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | MC74HC4060ADT vs HD74HC4020T |
SN74HC4060PWR | 14-Stage Asynchronous Binary Counters And Oscillators 16-TSSOP -40 to 85 | Texas Instruments | MC74HC4060ADT vs SN74HC4060PWR |
CD74HC4060PWT | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4060ADT vs CD74HC4060PWT |