SN74HC4002DR-00
Texas Instruments
Description: HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14

Overview of SN74HC4002DR-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74HC4002DR-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC4002DR-00 by Texas Instruments

SN74HC4002DR-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74HC4002DR-00
    Texas Instruments
    HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14
    VS

Alternate Parts for SN74HC4002DR-00

This table gives cross-reference parts and alternative options found for SN74HC4002DR-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4002DR-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC4002DR HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments SN74HC4002DR-00 vs SN74HC4002DR
74HC4002DB NOR Gate Nexperia SN74HC4002DR-00 vs 74HC4002DB
MC74HC4002DR2 NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74HC4002DR-00 vs MC74HC4002DR2
SN74HC4002D HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments SN74HC4002DR-00 vs SN74HC4002D
74HC4002DB,112 74HC(T)4002 - Dual 4-input NOR gate SSOP1 14-Pin NXP Semiconductors SN74HC4002DR-00 vs 74HC4002DB,112
74HC4002D,653 74HC(T)4002 - Dual 4-input NOR gate SOIC 14-Pin NXP Semiconductors SN74HC4002DR-00 vs 74HC4002D,653
MM74HC4002MX HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments SN74HC4002DR-00 vs MM74HC4002MX
CD74HC4002M96G4 High Speed CMOS Logic Dual 4-Input NOR Gates 14-SOIC -55 to 125 Texas Instruments SN74HC4002DR-00 vs CD74HC4002M96G4
SN74HC4002D-00 HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14 Texas Instruments SN74HC4002DR-00 vs SN74HC4002D-00
74HC4002DB,118 74HC(T)4002 - Dual 4-input NOR gate SSOP1 14-Pin NXP Semiconductors SN74HC4002DR-00 vs 74HC4002DB,118
Part Number Description Manufacturer Compare
74HC4002DB NOR Gate Nexperia SN74HC4002DR-00 vs 74HC4002DB
CD74HC4002PWTE4 HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74HC4002DR-00 vs CD74HC4002PWTE4
74HC4002PW,112 74HC4002 - Dual 4-input NOR gate@en-us TSSOP 14-Pin Nexperia SN74HC4002DR-00 vs 74HC4002PW,112
74HC4002DB,112 74HC4002 - Dual 4-input NOR gate@en-us SSOP1 14-Pin Nexperia SN74HC4002DR-00 vs 74HC4002DB,112
935187440118 NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia SN74HC4002DR-00 vs 935187440118
74HC4002DB,112 74HC(T)4002 - Dual 4-input NOR gate SSOP1 14-Pin NXP Semiconductors SN74HC4002DR-00 vs 74HC4002DB,112
933714320653 NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia SN74HC4002DR-00 vs 933714320653
935188460118 NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia SN74HC4002DR-00 vs 935188460118
SN74HC4002D HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments SN74HC4002DR-00 vs SN74HC4002D
CD74HC4002M96 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125 Texas Instruments SN74HC4002DR-00 vs CD74HC4002M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC4002DR-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC4002DR-00 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC4002DR-00 would you like to use for your alert(s)?
  • Please alert me when SN74HC4002DR-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC4002DR-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC4002DR-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC4002DR-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC4002DR-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC4002DR-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: