Logic
74HC4002PW,112
Description: 74HC4002 - Dual 4-input NOR gate@en-us TSSOP 14-Pin

Overview of 74HC4002PW,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC4002PW,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74HC4002PW,112
Avnet Americas NOR Gate 2-Element 4-IN CMOS 14-Pin TSSOP Tube - Rail/Tube (Alt: 74HC4002PW,112) RoHS: Compliant Min Qty: 1487 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 2226 Partner Stock
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 96 0
  • 4,800 $0.3700
$0.3700 Buy Now
DISTI # 74HC4002PW.112
TME IC: digital, NOR, Ch: 2, IN: 2, CMOS, SMD, TSSOP14, 2÷6VDC, tube, HC Min Qty: 3 2
  • 3 $0.5570
  • 10 $0.4790
  • 25 $0.4120
  • 96 $0.3340
$0.3340 / $0.5570 Buy Now

CAD Models for 74HC4002PW,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC4002PW,112 by Nexperia

74HC4002PW,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Manufacturer Package Code
SOT402-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1990-12-01
Samacsys Manufacturer
Nexperia
Family
HC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
BULK
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74HC4002PW,112
    Nexperia
    74HC4002 - Dual 4-input NOR gate@en-us TSSOP 14-Pin
    VS

Alternate Parts for 74HC4002PW,112

This table gives cross-reference parts and alternative options found for 74HC4002PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4002PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4002PW-Q100,11 74HC4002-Q100 - Dual 4-input NOR gate@en-us TSSOP 14-Pin Nexperia 74HC4002PW,112 vs 74HC4002PW-Q100,11
74HC4002PW NOR Gate Nexperia 74HC4002PW,112 vs 74HC4002PW
CD74HC4002PWTE4 HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74HC4002PW,112 vs CD74HC4002PWTE4
CD74HC4002PWRE4 High Speed CMOS Logic Dual 4-Input NOR Gates 14-TSSOP -55 to 125 Texas Instruments 74HC4002PW,112 vs CD74HC4002PWRE4
74HC4002PW,118 74HC4002 - Dual 4-input NOR gate@en-us TSSOP 14-Pin Nexperia 74HC4002PW,112 vs 74HC4002PW,118
935188460118 IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74HC4002PW,112 vs 935188460118
CD74HC4002PW 2-ch, 4-input, 2-V to 6-V NOR gates 14-TSSOP -55 to 125 Texas Instruments 74HC4002PW,112 vs CD74HC4002PW
M74HC4002TTR HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, TSSOP-14 STMicroelectronics 74HC4002PW,112 vs M74HC4002TTR
74HC4002PW-Q100 NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia 74HC4002PW,112 vs 74HC4002PW-Q100
74HC4002PW IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74HC4002PW,112 vs 74HC4002PW
Part Number Description Manufacturer Compare
CD74HC4002PW 2-ch, 4-input, 2-V to 6-V NOR gates 14-TSSOP -55 to 125 Texas Instruments 74HC4002PW,112 vs CD74HC4002PW
74HC4002PW NOR Gate Nexperia 74HC4002PW,112 vs 74HC4002PW
MC74HC4002DDR2 NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products 74HC4002PW,112 vs MC74HC4002DDR2
935187440118 NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Nexperia 74HC4002PW,112 vs 935187440118
74HC4002DB NOR Gate Nexperia 74HC4002PW,112 vs 74HC4002DB
74HC4002DB,112 74HC4002 - Dual 4-input NOR gate@en-us SSOP1 14-Pin Nexperia 74HC4002PW,112 vs 74HC4002DB,112
M74HC4002RM13TR HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, SOP-14 STMicroelectronics 74HC4002PW,112 vs M74HC4002RM13TR
74HC4002D,653 74HC(T)4002 - Dual 4-input NOR gate SOIC 14-Pin NXP Semiconductors 74HC4002PW,112 vs 74HC4002D,653
CD74HC4002M NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 Rochester Electronics LLC 74HC4002PW,112 vs CD74HC4002M
CD74HC4002PWTG4 HC/UH SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74HC4002PW,112 vs CD74HC4002PWTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4002PW,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4002PW,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC4002PW,112 would you like to use for your alert(s)?
  • Please alert me when 74HC4002PW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC4002PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4002PW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC4002PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4002PW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4002PW,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: