Part Details for SN74HC386D3 by Texas Instruments
Overview of SN74HC386D3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74HC386D3
SN74HC386D3 CAD Models
SN74HC386D3 Part Data Attributes
|
SN74HC386D3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC386D3
Texas Instruments
IC,LOGIC GATE,QUAD 2-INPUT XOR,HC-CMOS,SOP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 125 ns | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74HC386D3
This table gives cross-reference parts and alternative options found for SN74HC386D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC386D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS86M | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14 | Texas Instruments | SN74HC386D3 vs DM74LS86M |
DM74LS86MX_NL | DM74LS86MX_NL | Fairchild Semiconductor Corporation | SN74HC386D3 vs DM74LS86MX_NL |
SN74LS86ADRE4 | 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | Texas Instruments | SN74HC386D3 vs SN74LS86ADRE4 |
74LS86SC | XOR Gate, TTL, PDSO14 | Fairchild Semiconductor Corporation | SN74HC386D3 vs 74LS86SC |
SN74LS86ADRG4 | LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74HC386D3 vs SN74LS86ADRG4 |
SN74LS86ADG4 | Quad 2-input exclusive-OR gates 14-SOIC 0 to 70 | Texas Instruments | SN74HC386D3 vs SN74LS86ADG4 |
N74LS86D | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | Signetics | SN74HC386D3 vs N74LS86D |
N74LS86D | XOR Gate, TTL, PDSO14 | Philips Semiconductors | SN74HC386D3 vs N74LS86D |
DM74LS86MX | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | SN74HC386D3 vs DM74LS86MX |
DM74LS86M | IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14, Gate | National Semiconductor Corporation | SN74HC386D3 vs DM74LS86M |