Part Details for SN74HC14FHP4 by Texas Instruments
Overview of SN74HC14FHP4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74HC14FHP4
SN74HC14FHP4 CAD Models
SN74HC14FHP4 Part Data Attributes
|
SN74HC14FHP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC14FHP4
Texas Instruments
IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-XQCC-N20 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 155 ns | |
Schmitt Trigger | YES | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SN74HC14FHP4
This table gives cross-reference parts and alternative options found for SN74HC14FHP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC14FHP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC14FH | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC | Texas Instruments | SN74HC14FHP4 vs SN74HC14FH |
SN74HC14FH4 | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC | Texas Instruments | SN74HC14FHP4 vs SN74HC14FH4 |
SN54HC14FH | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC | Texas Instruments | SN74HC14FHP4 vs SN54HC14FH |
SNJ54HC14FH | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC | Texas Instruments | SN74HC14FHP4 vs SNJ54HC14FH |
SNC54HC14FH | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC | Texas Instruments | SN74HC14FHP4 vs SNC54HC14FH |
SN54HC14FH | Inverter | Rochester Electronics LLC | SN74HC14FHP4 vs SN54HC14FH |