SN74HC14FH4
Texas Instruments
Description: IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC

Overview of SN74HC14FH4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74HC14FH4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC14FH4 by Texas Instruments

SN74HC14FH4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
S-XQCC-N20
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
155 ns
Schmitt Trigger
YES
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. SN74HC14FH4
    Texas Instruments
    IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC
    VS

Alternate Parts for SN74HC14FH4

This table gives cross-reference parts and alternative options found for SN74HC14FH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC14FH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC14FH IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC Texas Instruments SN74HC14FH4 vs SN74HC14FH
SN54HC14FH IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC Texas Instruments SN74HC14FH4 vs SN54HC14FH
SNJ54HC14FH IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC Texas Instruments SN74HC14FH4 vs SNJ54HC14FH
SN74HC14FHP4 IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC Texas Instruments SN74HC14FH4 vs SN74HC14FHP4
SNC54HC14FH IC,LOGIC GATE,HEX INVERTER,HC-CMOS,LLCC,20PIN,CERAMIC Texas Instruments SN74HC14FH4 vs SNC54HC14FH
SN54HC14FH Inverter Rochester Electronics LLC SN74HC14FH4 vs SN54HC14FH
Part Number Description Manufacturer Compare
SN74HC14NSLE Hex Schmitt-Trigger Inverters 14-SO -40 to 85 Texas Instruments SN74HC14FH4 vs SN74HC14NSLE
54F132DM NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SN74HC14FH4 vs 54F132DM
GD54HC20 NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, Goldstar Electron Co Ltd SN74HC14FH4 vs GD54HC20
SN74LS20NP1 NAND Gate Rochester Electronics LLC SN74HC14FH4 vs SN74LS20NP1
SNC5414J Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC SN74HC14FH4 vs SNC5414J
HD74HC20P HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation SN74HC14FH4 vs HD74HC20P
SNJ54HC20FK-00 HC/UH SERIES, DUAL 4-INPUT NAND GATE, CQCC20 Texas Instruments SN74HC14FH4 vs SNJ54HC20FK-00
GD54HC14 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, Goldstar Electron Co Ltd SN74HC14FH4 vs GD54HC14
8409801CAS2035 HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74HC14FH4 vs 8409801CAS2035
5962-8409101CX Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor SN74HC14FH4 vs 5962-8409101CX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC14FH4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC14FH4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC14FH4 would you like to use for your alert(s)?
  • Please alert me when SN74HC14FH4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC14FH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC14FH4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC14FH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC14FH4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC14FH4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: