There are no models available for this part yet.
Overview of SN74H183N3 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN74H183N3 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SN74H183N3-ND
|
DigiKey | ADDER/SUBTRACTOR, TTL, PDIP14 Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2876 In Stock |
|
$6.5000 | Buy Now | |
Rochester Electronics | Adder/Subtractor, TTL, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2876 |
|
$5.5800 / $6.5600 | Buy Now |
CAD Models for SN74H183N3 by Texas Instruments
Part Data Attributes for SN74H183N3 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-T14
|
Logic IC Type
|
ADDER/SUBTRACTOR
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for SN74H183N3
This table gives cross-reference parts and alternative options found for SN74H183N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74H183N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54H183J-00 | TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14 | Texas Instruments | SN74H183N3 vs SN54H183J-00 |
SN74H183N-00 | TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, PDIP14 | Texas Instruments | SN74H183N3 vs SN74H183N-00 |
SN74H183J | TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14 | Texas Instruments | SN74H183N3 vs SN74H183J |
SNJ54H183J | Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDIP14 | Rochester Electronics LLC | SN74H183N3 vs SNJ54H183J |
SN74H183N-10 | TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, PDIP14 | Texas Instruments | SN74H183N3 vs SN74H183N-10 |
SNJ54H183J-00 | TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14 | Texas Instruments | SN74H183N3 vs SNJ54H183J-00 |
SN74H183J-00 | TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14 | Texas Instruments | SN74H183N3 vs SN74H183J-00 |
SNJ54H183J | TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14 | Texas Instruments | SN74H183N3 vs SNJ54H183J |
SN74H183N | Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, PDIP14 | Rochester Electronics LLC | SN74H183N3 vs SN74H183N |
SN74H183J | Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDIP14 | Rochester Electronics LLC | SN74H183N3 vs SN74H183J |