SN54H183J-00
Texas Instruments
Description: TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14

Overview of SN54H183J-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for SN54H183J-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54H183J-00 by Texas Instruments

SN54H183J-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
FULL ADDER
Family
TTL/H/L
JESD-30 Code
R-GDIP-T14
Length
19.56 mm
Load Capacitance (CL)
25 pF
Logic IC Type
ADDER/SUBTRACTOR
Number of Bits
1
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
69 mA
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54H183J-00
    Texas Instruments
    TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14
    VS

Alternate Parts for SN54H183J-00

This table gives cross-reference parts and alternative options found for SN54H183J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54H183J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74H183N-00 TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, PDIP14 Texas Instruments SN54H183J-00 vs SN74H183N-00
SN74H183J TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14 Texas Instruments SN54H183J-00 vs SN74H183J
SNJ54H183J Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDIP14 Rochester Electronics LLC SN54H183J-00 vs SNJ54H183J
SN74H183N-10 TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, PDIP14 Texas Instruments SN54H183J-00 vs SN74H183N-10
SNJ54H183J-00 TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14 Texas Instruments SN54H183J-00 vs SNJ54H183J-00
SN74H183J-00 TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14 Texas Instruments SN54H183J-00 vs SN74H183J-00
SNJ54H183J TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14 Texas Instruments SN54H183J-00 vs SNJ54H183J
SN74H183N Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, PDIP14 Rochester Electronics LLC SN54H183J-00 vs SN74H183N
SN74H183J Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDIP14 Rochester Electronics LLC SN54H183J-00 vs SN74H183J
Part Number Description Manufacturer Compare
SN74H183J-00 TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14 Texas Instruments SN54H183J-00 vs SN74H183J-00
SN54H183W-10 TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDFP14 Texas Instruments SN54H183J-00 vs SN54H183W-10
SNJ54H183J Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDIP14 Rochester Electronics LLC SN54H183J-00 vs SNJ54H183J
SNJ54H183J-00 TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14 Texas Instruments SN54H183J-00 vs SNJ54H183J-00
SNJ54H183J TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14 Texas Instruments SN54H183J-00 vs SNJ54H183J
SN74H183N Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, PDIP14 Rochester Electronics LLC SN54H183J-00 vs SN74H183N
SN74H183N-10 TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, PDIP14 Texas Instruments SN54H183J-00 vs SN74H183N-10
SN54H183W Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDFP14 Rochester Electronics LLC SN54H183J-00 vs SN54H183W
SN54H183J TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP14 Texas Instruments SN54H183J-00 vs SN54H183J
SN54H183W TTL/H/L SERIES, 1-BIT ADDER/SUBTRACTOR, CDFP14 Texas Instruments SN54H183J-00 vs SN54H183W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54H183J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54H183J-00 by Texas Instruments

  • Please alert me when SN54H183J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54H183J-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54H183J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54H183J-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54H183J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54H183J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: