Part Details for SN74GTLPH16945VR by Texas Instruments
Overview of SN74GTLPH16945VR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74GTLPH16945VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, GTLP Series, 2-Func, 8-Bit, True Output, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$3.9000 / $4.5800 | Buy Now |
Part Details for SN74GTLPH16945VR
SN74GTLPH16945VR CAD Models
SN74GTLPH16945VR Part Data Attributes
|
SN74GTLPH16945VR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLPH16945VR
Texas Instruments
GTLP SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TVSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 9.7 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.05 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74GTLPH16945VR
This table gives cross-reference parts and alternative options found for SN74GTLPH16945VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLPH16945VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74GTLPH16945VRG4 | GTLP SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | Texas Instruments | SN74GTLPH16945VR vs 74GTLPH16945VRG4 |
74GTLPH16945VRE4 | GTLP SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 | Texas Instruments | SN74GTLPH16945VR vs 74GTLPH16945VRE4 |