Part Details for GTLPH16612DL-T by NXP Semiconductors
Overview of GTLPH16612DL-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GTLPH16612DL-T
GTLPH16612DL-T CAD Models
GTLPH16612DL-T Part Data Attributes:
|
GTLPH16612DL-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GTLPH16612DL-T
NXP Semiconductors
IC GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.425 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for GTLPH16612DL-T
This table gives cross-reference parts and alternative options found for GTLPH16612DL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTLPH16612DL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GTLP18T612MEA | Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | GTLPH16612DL-T vs GTLP18T612MEA |
GTLP16612MEAX_NL | Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, LEAD FREE, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | GTLPH16612DL-T vs GTLP16612MEAX_NL |
SN74GTLPH16612DL | GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | GTLPH16612DL-T vs SN74GTLPH16612DL |
GTLP18T612MEAX_NL | Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | GTLPH16612DL-T vs GTLP18T612MEAX_NL |
935270497118 | IC GTLP SERIES, 18 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 7.50MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | GTLPH16612DL-T vs 935270497118 |
GTLP18T612MEAX | Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | GTLPH16612DL-T vs GTLP18T612MEAX |
GTLP18T612MEAX_NL | GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | GTLPH16612DL-T vs GTLP18T612MEAX_NL |
GTLP18T612MEA | GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | GTLPH16612DL-T vs GTLP18T612MEA |
74GTLPH16612DLRG4 | GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | GTLPH16612DL-T vs 74GTLPH16612DLRG4 |
GTLP18T612MEAX | GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Rochester Electronics LLC | GTLPH16612DL-T vs GTLP18T612MEAX |