Part Details for SN74GTLPH1655DGG by Texas Instruments
Overview of SN74GTLPH1655DGG by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74GTLPH1655DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74GTLPH1655DGG-ND
|
DigiKey | REGISTERED BUS TRANSCEIVER Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2125 In Stock |
|
$13.2700 | Buy Now |
|
Rochester Electronics | Registered Bus Transceiver, GTLP Series, 2-Func, 8-Bit, True Output, PDSO64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2125 |
|
$11.3900 / $13.4000 | Buy Now |
Part Details for SN74GTLPH1655DGG
SN74GTLPH1655DGG CAD Models
SN74GTLPH1655DGG Part Data Attributes:
|
SN74GTLPH1655DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLPH1655DGG
Texas Instruments
GTLP SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN74GTLPH1655DGG
This table gives cross-reference parts and alternative options found for SN74GTLPH1655DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLPH1655DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTLPH1655DGGR | 16-Bit LVTTL-To-GTLP Adjustable-Edge-Rate Universal Bus Transceiver 64-TSSOP -40 to 85 | Texas Instruments | SN74GTLPH1655DGG vs SN74GTLPH1655DGGR |
GTLP16T1655MTDX | Registered Bus Transceiver, GTLP Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO64, 6.10 MM, MO-153EF, TSSOP-64 | Fairchild Semiconductor Corporation | SN74GTLPH1655DGG vs GTLP16T1655MTDX |
74GTLPH1655DGGRE4 | GTLP SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN74GTLPH1655DGG vs 74GTLPH1655DGGRE4 |
GTLP16T1655MTD | GTLP SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, 6.10 MM, MO-153EF, TSSOP-64 | Rochester Electronics LLC | SN74GTLPH1655DGG vs GTLP16T1655MTD |
74GTLPH1655DGGRG4 | GTLP SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN74GTLPH1655DGG vs 74GTLPH1655DGGRG4 |