Part Details for SN74GTLPH1645DGG by Texas Instruments
Overview of SN74GTLPH1645DGG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SN74GTLPH1645DGG
SN74GTLPH1645DGG CAD Models
SN74GTLPH1645DGG Part Data Attributes
|
SN74GTLPH1645DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLPH1645DGG
Texas Instruments
GTLP SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.1 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74GTLPH1645DGG
This table gives cross-reference parts and alternative options found for SN74GTLPH1645DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLPH1645DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74GTLPH1645DGGRE4 | GTLP SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74GTLPH1645DGG vs 74GTLPH1645DGGRE4 |
SN74GTLPH1645DGGR | 16-Bit LVTTL-to-GTLP Adjustable-Edge-Rate Bus Transceiver 56-TSSOP -40 to 85 | Texas Instruments | SN74GTLPH1645DGG vs SN74GTLPH1645DGGR |
74GTLPH1645DGGRG4 | 16-Bit LVTTL-to-GTLP Adjustable-Edge-Rate Bus Transceiver 56-TSSOP -40 to 85 | Texas Instruments | SN74GTLPH1645DGG vs 74GTLPH1645DGGRG4 |