Part Details for SN74GTLP817PWE4 by Texas Instruments
Overview of SN74GTLP817PWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SN74GTLP817PWE4
SN74GTLP817PWE4 CAD Models
SN74GTLP817PWE4 Part Data Attributes
|
SN74GTLP817PWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLP817PWE4
Texas Instruments
GTLP SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | GTLP-TO-LVTTL DIRECTION IS A 1-TO-6 FANOUT DRIVER; LVTTL-TO-GTLP DIRECTION IS A 1-TO-2 FANOUT DRIVER | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74GTLP817PWE4
This table gives cross-reference parts and alternative options found for SN74GTLP817PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLP817PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTLP817PWLE | GTL/TVC SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO24, TSSOP-24 | Texas Instruments | SN74GTLP817PWE4 vs SN74GTLP817PWLE |
SN74GTLP817PWG4 | GTLP SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74GTLP817PWE4 vs SN74GTLP817PWG4 |
SN74GTLP817PWRE4 | GTLP SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74GTLP817PWE4 vs SN74GTLP817PWRE4 |
SN74GTLP817PW | GTLP-to-LVTTL 1-to-6 Fanout Driver 24-TSSOP -40 to 85 | Texas Instruments | SN74GTLP817PWE4 vs SN74GTLP817PW |