Part Details for SN74GTLP1395DWRG4 by Texas Instruments
Overview of SN74GTLP1395DWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74GTLP1395DWRG4
SN74GTLP1395DWRG4 CAD Models
SN74GTLP1395DWRG4 Part Data Attributes
|
SN74GTLP1395DWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTLP1395DWRG4
Texas Instruments
GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTLP | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.1 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74GTLP1395DWRG4
This table gives cross-reference parts and alternative options found for SN74GTLP1395DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTLP1395DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GTLP18T612MEA | Registered Bus Transceiver, GTLP Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Fairchild Semiconductor Corporation | SN74GTLP1395DWRG4 vs GTLP18T612MEA |
74GTLPH16916GRE4 | GTLP SERIES, 17-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74GTLP1395DWRG4 vs 74GTLPH16916GRE4 |
74GTLPH1612DGGRE4 | GTLP SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN74GTLP1395DWRG4 vs 74GTLPH1612DGGRE4 |
SN74GTL16622DGGR | GTL/TVC SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64 | Rochester Electronics LLC | SN74GTLP1395DWRG4 vs SN74GTL16622DGGR |
935264009118 | IC 18 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74GTLP1395DWRG4 vs 935264009118 |
74GTLPH16916VRE4 | IC GTLP SERIES, 17-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56, Bus Driver/Transceiver | Texas Instruments | SN74GTLP1395DWRG4 vs 74GTLPH16916VRE4 |
SN74GTLP1395PWE4 | GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74GTLP1395DWRG4 vs SN74GTLP1395PWE4 |
CD74HC652H | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS | Harris Semiconductor | SN74GTLP1395DWRG4 vs CD74HC652H |
SN74GTLP1395PWRE4 | GTLP SERIES, DUAL 1-BIT TRANSCEIVER, CONFIGURABLE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74GTLP1395DWRG4 vs SN74GTLP1395PWRE4 |
SN74GTLPH16945GR | 16-Bit LVTTL-to-GTLP Bus Transceiver 48-TSSOP -40 to 85 | Texas Instruments | SN74GTLP1395DWRG4 vs SN74GTLPH16945GR |