Drivers And Interfaces
SN74GTL2006PWRE4
Texas Instruments
Description: 13 GTL TO TTL TRANSCEIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, TSSOP-28

Overview of SN74GTL2006PWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74GTL2006PWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74GTL2006PWRE4 by Texas Instruments

SN74GTL2006PWRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
TSSOP, TSSOP28,.25
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Delay-Max
10 ns
Interface IC Type
GTL TO TTL TRANSCEIVER
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
13
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Latch or Register
NONE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74GTL2006PWRE4
    Texas Instruments
    13 GTL TO TTL TRANSCEIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, TSSOP-28
    VS

Alternate Parts for SN74GTL2006PWRE4

This table gives cross-reference parts and alternative options found for SN74GTL2006PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTL2006PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GTL2006PW,118 GTL2006 - 13-bit GTL-/GTL/GTL+ to LVTTL translator TSSOP2 28-Pin NXP Semiconductors SN74GTL2006PWRE4 vs GTL2006PW,118
SN74GTL2006PWR 13-Bit GTL-/GTL/GTL+ To LVTTL Translator 28-TSSOP -40 to 85 Texas Instruments SN74GTL2006PWRE4 vs SN74GTL2006PWR
Part Number Description Manufacturer Compare
SN74GTL2006PW 13 GTL TO TTL TRANSCEIVER, TRUE OUTPUT, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments SN74GTL2006PWRE4 vs SN74GTL2006PW
SN74GTL2006PWR 13-Bit GTL-/GTL/GTL+ To LVTTL Translator 28-TSSOP -40 to 85 Texas Instruments SN74GTL2006PWRE4 vs SN74GTL2006PWR
GTL2006PW,118 GTL2006 - 13-bit GTL-/GTL/GTL+ to LVTTL translator TSSOP2 28-Pin NXP Semiconductors SN74GTL2006PWRE4 vs GTL2006PW,118
GTL2007PW 13 GTL TO TTL TRANSCEIVER, TRUE OUTPUT, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28 NXP Semiconductors SN74GTL2006PWRE4 vs GTL2007PW
SN74GTL2107PWG4 12-Bit GTL-/GTL/GTL+ To LVTTL Translator 28-TSSOP -40 to 85 Texas Instruments SN74GTL2006PWRE4 vs SN74GTL2107PWG4
GTL2007PW,112 GTL2007 - 12-bit GTL to LVTTL translator with power good control TSSOP2 28-Pin NXP Semiconductors SN74GTL2006PWRE4 vs GTL2007PW,112
SN74GTL2107PW 12-Bit GTL-/GTL/GTL+ To LVTTL Translator 28-TSSOP -40 to 85 Texas Instruments SN74GTL2006PWRE4 vs SN74GTL2107PW
935278874112 13 GTL TO TTL TRANSCEIVER, TRUE OUTPUT, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28 NXP Semiconductors SN74GTL2006PWRE4 vs 935278874112

Related Parts for SN74GTL2006PWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74GTL2006PWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74GTL2006PWRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74GTL2006PWRE4 would you like to use for your alert(s)?
  • Please alert me when SN74GTL2006PWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74GTL2006PWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74GTL2006PWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74GTL2006PWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74GTL2006PWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74GTL2006PWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: