Part Details for SN74GTL16612DLR by Texas Instruments
Overview of SN74GTL16612DLR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SN74GTL16612DLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 234 |
|
RFQ | ||
|
Rochester Electronics | Registered Bus Transceiver, GTL/TVC Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$4.6300 / $5.4500 | Buy Now |
|
Chip1Cloud | IC UNIV BUS TXRX 18BIT 56SSOP | 1710 |
|
RFQ |
Part Details for SN74GTL16612DLR
SN74GTL16612DLR CAD Models
SN74GTL16612DLR Part Data Attributes
|
SN74GTL16612DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74GTL16612DLR
Texas Instruments
18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRANSLATES BETWEEN GTL LEVELS AND LVTTL OR 5V TTL LEVELS | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | GTL/TVC | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.49 mm |
Alternate Parts for SN74GTL16612DLR
This table gives cross-reference parts and alternative options found for SN74GTL16612DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74GTL16612DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74GTL16612DLRG4 | GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74GTL16612DLR vs SN74GTL16612DLRG4 |
74GTL16612DL-T | IC GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | SN74GTL16612DLR vs 74GTL16612DL-T |
74GTL16612DL | IC GTL/TVC SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | SN74GTL16612DLR vs 74GTL16612DL |
SN74GTL16612ADL | 18-Bit LVTTL-To-GTL/GTL+ Universal Bus Transceivers 56-SSOP -40 to 85 | Texas Instruments | SN74GTL16612DLR vs SN74GTL16612ADL |