SN74F622N-10
Texas Instruments
Description: F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20

Overview of SN74F622N-10 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74F622N-10 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74F622N-10 by Texas Instruments

SN74F622N-10
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
F/FAST
JESD-30 Code
R-PDIP-T20
Length
24.325 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74F622N-10
    Texas Instruments
    F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20
    VS

Alternate Parts for SN74F622N-10

This table gives cross-reference parts and alternative options found for SN74F622N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F622N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54F622J F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN74F622N-10 vs SNJ54F622J
N74F622N Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 YAGEO Corporation SN74F622N-10 vs N74F622N
SNJ54F622J-00 F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN74F622N-10 vs SNJ54F622J-00
N74F622N IC F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors SN74F622N-10 vs N74F622N
SN54F622J F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN74F622N-10 vs SN54F622J
SN54F622J-00 F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN74F622N-10 vs SN54F622J-00
Part Number Description Manufacturer Compare
N74F622D-T IC F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74F622N-10 vs N74F622D-T
SN54F621W F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SN74F622N-10 vs SN54F621W
SNJ54F622J-00 F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN74F622N-10 vs SNJ54F622J-00
N74F622D IC F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74F622N-10 vs N74F622D
N74F621N Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 YAGEO Corporation SN74F622N-10 vs N74F621N
SN74F621DW-00 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Texas Instruments SN74F622N-10 vs SN74F621DW-00
5962-9050602RX F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 Texas Instruments SN74F622N-10 vs 5962-9050602RX
SN54F621J Octal Bus Transceivers With Open-Collector Outputs 20-CDIP -55 to 125 Texas Instruments SN74F622N-10 vs SN54F621J
SN74F621DW F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 Rochester Electronics LLC SN74F622N-10 vs SN74F621DW
SN54F622J F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN74F622N-10 vs SN54F622J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F622N-10 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F622N-10 by Texas Instruments

  • Please alert me when SN74F622N-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F622N-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F622N-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F622N-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F622N-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F622N-10 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: