Part Details for SN74F621DW by Rochester Electronics LLC
Overview of SN74F621DW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F621DW
SN74F621DW CAD Models
SN74F621DW Part Data Attributes
|
SN74F621DW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F621DW
Rochester Electronics LLC
F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; IOL = 24MA @ VOL = 0.5V FOR PORT A | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74F621DW
This table gives cross-reference parts and alternative options found for SN74F621DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F621DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F621D-T | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 | YAGEO Corporation | SN74F621DW vs N74F621D-T |
SN74F621DW-00R | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74F621DW vs SN74F621DW-00R |
N74F621D-T | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-163AC, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F621DW vs N74F621D-T |
N74F621D | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-163AC, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F621DW vs N74F621D |
933784290623 | IC F/FAST SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-163AC, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F621DW vs 933784290623 |
SN74F621DW | Octal Bus Transceivers With Open-Collector Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74F621DW vs SN74F621DW |
933784290602 | IC F/FAST SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-163AC, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | SN74F621DW vs 933784290602 |