Logic
SN74F621DWR
Texas Instruments
Description: Octal Bus Transceivers With Open-Collector Outputs 20-SOIC 0 to 70

Overview of SN74F621DWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74F621DWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74F621DWR by Texas Instruments

SN74F621DWR
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; IOL = 24MA @ VOL = 0.5V FOR PORT A
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
F/FAST
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
140 mA
Prop. Delay@Nom-Sup
17 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74F621DWR
    Texas Instruments
    Octal Bus Transceivers With Open-Collector Outputs 20-SOIC 0 to 70
    VS

Alternate Parts for SN74F621DWR

This table gives cross-reference parts and alternative options found for SN74F621DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F621DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74F621DW-00 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Texas Instruments SN74F621DWR vs SN74F621DW-00
N74F621D-T IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-163AC, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors SN74F621DWR vs N74F621D-T
933784290623 IC F/FAST SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-163AC, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors SN74F621DWR vs 933784290623
N74F621D Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 YAGEO Corporation SN74F621DWR vs N74F621D
SN74F621DW-00R F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Texas Instruments SN74F621DWR vs SN74F621DW-00R
SN74F621DW F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 Rochester Electronics LLC SN74F621DWR vs SN74F621DW
Part Number Description Manufacturer Compare
SN74F622DW F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 Texas Instruments SN74F621DWR vs SN74F622DW
SNJ54F621FK-00 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 Texas Instruments SN74F621DWR vs SNJ54F621FK-00
SN54F621J Octal Bus Transceivers With Open-Collector Outputs 20-CDIP -55 to 125 Texas Instruments SN74F621DWR vs SN54F621J
SN54F622FK-00 F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN74F621DWR vs SN54F622FK-00
SNJ54F621W Octal Bus Transceivers With Open-Collector Outputs 20-CFP -55 to 125 Texas Instruments SN74F621DWR vs SNJ54F621W
5962-90506022X F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, QCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 Texas Instruments SN74F621DWR vs 5962-90506022X
SN54F621J-00 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74F621DWR vs SN54F621J-00
SN54F622FK F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN74F621DWR vs SN54F622FK
SNJ54F622FK F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN74F621DWR vs SNJ54F622FK
N74F622D-T IC F/FAST SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74F621DWR vs N74F622D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74F621DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74F621DWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74F621DWR would you like to use for your alert(s)?
  • Please alert me when SN74F621DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74F621DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74F621DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74F621DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74F621DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74F621DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: