Part Details for SNJ54F280AFK by Texas Instruments
Overview of SNJ54F280AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54F280AFK
SNJ54F280AFK CAD Models
SNJ54F280AFK Part Data Attributes
|
SNJ54F280AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54F280AFK
Texas Instruments
F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 35 mA | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SNJ54F280AFK
This table gives cross-reference parts and alternative options found for SNJ54F280AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F280AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54F280M/B2AJC | Motorola Semiconductor Products | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, CERAMIC, LCC-20 | SNJ54F280AFK vs 54F280M/B2AJC |
54F280B/B2A | YAGEO Corporation | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CQCC20, | SNJ54F280AFK vs 54F280B/B2A |
M38510/34901B2X | Rochester Electronics LLC | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | SNJ54F280AFK vs M38510/34901B2X |
SN54F280AFK | Texas Instruments | Check for Price | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, Arithmetic Circuit | SNJ54F280AFK vs SN54F280AFK |
JM38510/34901B2A | Texas Instruments | Check for Price | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | SNJ54F280AFK vs JM38510/34901B2A |
M38510/34901B2A | QP Semiconductor | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | SNJ54F280AFK vs M38510/34901B2A |
M38510/34901B2X | QP Semiconductor | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | SNJ54F280AFK vs M38510/34901B2X |
M38510/34901B2A | Teledyne e2v | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | SNJ54F280AFK vs M38510/34901B2A |
SNJ54F280BFK-00 | Texas Instruments | Check for Price | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20 | SNJ54F280AFK vs SNJ54F280BFK-00 |