Part Details for SN74F280AD3 by Texas Instruments
Overview of SN74F280AD3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SN74F280AD3
SN74F280AD3 CAD Models
SN74F280AD3 Part Data Attributes
|
SN74F280AD3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F280AD3
Texas Instruments
IC,PARITY GENERATOR/CHECKER,F-TTL,SOP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74F280AD3
This table gives cross-reference parts and alternative options found for SN74F280AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F280AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
I74F280BD | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | Rochester Electronics LLC | SN74F280AD3 vs I74F280BD |
N74F280AD-T | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, | Signetics | SN74F280AD3 vs N74F280AD-T |
MC74F280DD | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | SN74F280AD3 vs MC74F280DD |
N74F280BD | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | Rochester Electronics LLC | SN74F280AD3 vs N74F280BD |
SN74F280BD-00R | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14 | Texas Instruments | SN74F280AD3 vs SN74F280BD-00R |
SN74F280BDR | 9-bit odd/even parity generators / checkers 14-SOIC 0 to 70 | Texas Instruments | SN74F280AD3 vs SN74F280BDR |
I74F280BD-T | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDSO14, SOP-14 | Rochester Electronics LLC | SN74F280AD3 vs I74F280BD-T |
74F280SCX | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, SOIC-14 | Texas Instruments | SN74F280AD3 vs 74F280SCX |
SN74F280AD3 | Parity Generator/Checker, | Rochester Electronics LLC | SN74F280AD3 vs SN74F280AD3 |
SN74F280ADR | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, Arithmetic Circuit | Texas Instruments | SN74F280AD3 vs SN74F280ADR |