Part Details for SN74F241NSRE4 by Texas Instruments
Overview of SN74F241NSRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SN74F241NSRE4
SN74F241NSRE4 CAD Models
SN74F241NSRE4 Part Data Attributes
|
SN74F241NSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F241NSRE4
Texas Instruments
F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74F241NSRE4
This table gives cross-reference parts and alternative options found for SN74F241NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F241NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F241NSRE4 | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 | Rochester Electronics LLC | SN74F241NSRE4 vs SN74F241NSRE4 |
MC74F241DWDR2 | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74F241NSRE4 vs MC74F241DWDR2 |
SN74F241NSRG4 | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 | Rochester Electronics LLC | SN74F241NSRE4 vs SN74F241NSRG4 |
SN74F241DWG4 | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74F241NSRE4 vs SN74F241DWG4 |
SN74F241DW-00R | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74F241NSRE4 vs SN74F241DW-00R |
N74F241D,602 | 74F241 - Octal buffer (3-state) SOP 20-Pin | NXP Semiconductors | SN74F241NSRE4 vs N74F241D,602 |
74F241SJ | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ, SOIC-20 | Texas Instruments | SN74F241NSRE4 vs 74F241SJ |
N74F1241D | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, | YAGEO Corporation | SN74F241NSRE4 vs N74F1241D |
SN74F241DWRG4 | Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74F241NSRE4 vs SN74F241DWRG4 |
SN74F241DWR | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74F241NSRE4 vs SN74F241DWR |