-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F241DW-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5559 In Stock |
|
$0.4700 | Buy Now |
DISTI #
296-3569-5-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
348 In Stock |
|
$0.4393 / $1.0900 | Buy Now |
DISTI #
595-SN74F241DW
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs RoHS: Compliant | 569 |
|
$0.4220 / $1.0900 | Buy Now |
|
Quest Components | 140 |
|
$0.3955 / $0.7910 | Buy Now | |
|
Quest Components | 104 |
|
$0.5694 / $0.9490 | Buy Now | |
|
Quest Components | 158 |
|
$0.6793 / $1.3585 | Buy Now | |
|
Quest Components | 260 |
|
$0.4745 / $0.9490 | Buy Now | |
|
Rochester Electronics | SN74F241 Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 5559 |
|
$0.4054 / $0.4769 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20SOIC | 1825 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F241DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F241DW
Texas Instruments
8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74F241DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F241DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F241NSRE4 | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 | Rochester Electronics LLC | SN74F241DW vs SN74F241NSRE4 |
MC74F241DWDR2 | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | SN74F241DW vs MC74F241DWDR2 |
SN74F241NSRG4 | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 | Rochester Electronics LLC | SN74F241DW vs SN74F241NSRG4 |
SN74F241DWG4 | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74F241DW vs SN74F241DWG4 |
SN74F241DW-00R | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74F241DW vs SN74F241DW-00R |
N74F241D,602 | 74F241 - Octal buffer (3-state) SOP 20-Pin | NXP Semiconductors | SN74F241DW vs N74F241D,602 |
74F241SJ | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ, SOIC-20 | Texas Instruments | SN74F241DW vs 74F241SJ |
N74F1241D | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, | YAGEO Corporation | SN74F241DW vs N74F1241D |
SN74F241DWRG4 | Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74F241DW vs SN74F241DWRG4 |
SN74F241DWR | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | SN74F241DW vs SN74F241DWR |