Part Details for SN74F174ANE4 by Texas Instruments
Overview of SN74F174ANE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F174ANE4
SN74F174ANE4 CAD Models
SN74F174ANE4 Part Data Attributes
|
SN74F174ANE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F174ANE4
Texas Instruments
F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 80000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 55 mA | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 80 MHz |
Alternate Parts for SN74F174ANE4
This table gives cross-reference parts and alternative options found for SN74F174ANE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F174ANE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F174/BEAJC | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN74F174ANE4 vs 54F174/BEAJC |
54F174SDMQB | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN74F174ANE4 vs 54F174SDMQB |
JM38510/34107BEA | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN74F174ANE4 vs JM38510/34107BEA |
74F174PC | D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | SN74F174ANE4 vs 74F174PC |
M38510/34107BEA | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | Motorola Semiconductor Products | SN74F174ANE4 vs M38510/34107BEA |
N74F174N | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | NXP Semiconductors | SN74F174ANE4 vs N74F174N |
MC74F174J | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74F174ANE4 vs MC74F174J |
SN74F174AN | Hex D-Type Flip-Flop With Clear 16-PDIP 0 to 70 | Texas Instruments | SN74F174ANE4 vs SN74F174AN |
54F174/BEA | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | NXP Semiconductors | SN74F174ANE4 vs 54F174/BEA |
M38510/34107BEA | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | NXP Semiconductors | SN74F174ANE4 vs M38510/34107BEA |